Ferritperlen

 Ferritperlen
Ferrite Beads & Ferrite Chips are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ferrite bead manufacturers including Bourns, Fair-Rite, Laird, Murata, Panasonic, Taiyo Yuden, TDK, Vishay, Wurth, & many more. Please view our large selection of ferrite beads below.
Ergebnisse: 5.054
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Durchmesser Qualifikation Verpackung
Laird Technologies Ferritperlen 56ohms 100MHz 10A Monolithic 1612 SMD 18.083Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 80ohms 100MHz 6A Monolithic 1812 SMD 16.874Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 175ohms 100MHz 4A Monolithic 2220 SMD 6.055Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 250ohms 100MHz 4A Monolithic 2220 SMD 8.604Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 150ohms 100MHz 5A Monolithic 2220 SMD 4.196Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 100ohms 100MHz 6A Monolithic 2220 SMD 8.894Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 100 Ohms 6 A 6 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 600ohms 100MHz 4A Monolithic 2220 SMD 4.241Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.45 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 1500ohms 2ohms 50mA 94.383Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 50 mA 2 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen Broadband,1Ln 0402,HZ 48.910Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

HZ Ferrite Chip Beads Reel, Cut Tape
Laird Technologies Ferritperlen 1000ohms 1ohms 200mA 34.902Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

HZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 1 kOhms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen Broadband,1Ln 0402,HZ 42.851Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

HZ Ferrite Chip Beads SMD/SMT 600 Ohms - 40 C + 125 C 1.01 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 2200ohms 100MHz .1A Monolithic 0603 SMD 83.723Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 100 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 1000ohms 100MHz .2A Monolithic 0603 SMD 115.660Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 1100ohms 100MHz .2A Monolithic 0603 SMD 73.345Auf Lager
40.000erwartet ab 11.05.2026
Min.: 1
Mult.: 1
Rolle: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.1 kOhms 200 mA 800 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 750ohms 100MHz .2A Monolithic 0603 SMD 103.975Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 2700ohms 100MHz .2A Monolithic 0805 SMD 20.439Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 800 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 2000ohms 100MHz .3A Monolithic 0805 SMD 84.041Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 1000ohms 100MHz .4A Monolithic 0805 SMD 31.335Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 2000ohms 30MHz .3A Monolithic 1206 SMD 78.471Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 1000ohms 100MHz .4A Monolithic 1206 SMD 24.000Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen FERRITE CHIP BEAD 1500ohms 500mA 24.121Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 1000ohms 0.15ohms 1.5A 6.082Auf Lager
5.900Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 2.000

HZ Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 1 kOhms 1.5 A 150 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 220ohms 0.35ohms 300mA 31.018Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 350 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 120ohms 100MHz .4A Monolithic 0402 SMD 56.721Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritperlen 60ohms 100MHz .5A Monolithic 0402 SMD 51.904Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 300 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel