Ferritperlen

 Ferritperlen
Ferrite Beads & Ferrite Chips are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ferrite bead manufacturers including Bourns, Fair-Rite, Laird, Murata, Panasonic, Taiyo Yuden, TDK, Vishay, Wurth, & many more. Please view our large selection of ferrite beads below.
Ergebnisse: 5.054
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Durchmesser Qualifikation Verpackung
Murata Electronics Ferritperlen 470 OHM 25% Alternate Sizing Guide Below 180.000Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM Alternate Sizing Guide Below 36.219Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 220 OHM 25% Alternate Sizing Guide Below 61.177Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 1000 OHM 25% Alternate Sizing Guide Below 151.837Auf Lager
300.000erwartet ab 14.04.2026
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.25 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 1000 OHM 25% Alternate Sizing Guide Below 175.207Auf Lager
160.000erwartet ab 30.04.2026
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 600 OHM 25% Alternate Sizing Guide Below 295.601Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM 25% Alternate Sizing Guide Below 214.411Auf Lager
900.000Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.3 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 80 OHM 25% Alternate Sizing Guide Below 95.760Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM 25% Alternate Sizing Guide Below 127.002Auf Lager
727.031Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM Alternate Sizing Guide Below 78.183Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 470 OHM 25% Alternate Sizing Guide Below 170.256Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 22 OHM 25% Alternate Sizing Guide Below 85.720Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 18.493Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1 A 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM 25% Alternate Sizing Guide Below 37.447Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 220 OHM 25% Alternate Sizing Guide Below 103.226Auf Lager
630.280Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18EG_xH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 470 OHM 25% Alternate Sizing Guide Below 68.298Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18G_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 1500 OHM 25% Alternate Sizing Guide Below 238.602Auf Lager
118.110erwartet ab 09.04.2026
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 600 OHM 25% Alternate Sizing Guide Below 161.177Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 1000 OHM 25% Alternate Sizing Guide Below 53.494Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1.6 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 1000 OHM 1A AECQ200 Alternate Sizing Guide Below 76.009Auf Lager
36.000erwartet ab 21.04.2026
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 26 OHM 25% Alternate Sizing Guide Below 258.640Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_xN Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 330 OHM 25% Alternate Sizing Guide Below 419.601Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 470 OHM 25% AEC-Q200 73.784Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 130 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 600 OHM 25% Alternate Sizing Guide Below 190.051Auf Lager
496.000Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.3 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferritperlen 120 OHM 25% 18.736Auf Lager
16.000erwartet ab 14.05.2026
Min.: 1
Mult.: 1
Rolle: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.9 A 25 % 40 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel