Ferritperlen

 Ferritperlen
Ferrite Beads & Ferrite Chips are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ferrite bead manufacturers including Bourns, Fair-Rite, Laird, Murata, Panasonic, Taiyo Yuden, TDK, Vishay, Wurth, & many more. Please view our large selection of ferrite beads below.
Ergebnisse: 5.054
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Durchmesser Qualifikation Verpackung
Fair-Rite Ferritperlen 73 BEAD ON LEAD Z=68OHM @ 25MHZ 9.574Auf Lager
Min.: 1
Mult.: 1
Rolle: 13.500

27 Ferrite Beads Axial 68 Ohms - 55 C + 125 C 5.25 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferritperlen WE-MPSA EMI 270Ohms 4A 20mOhms AEC-Q200 1.936Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 270 Ohms, 350 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 73 Bead on Lead 1MHz@30OHM 12.252Auf Lager
Min.: 1
Mult.: 1
Rolle: 13.500

27 Ferrite Beads on Leads Axial 100 Ohms - 55 C + 125 C 7.6 mm 3.5 mm Reel, Cut Tape


Delevan Ferritperlen 2.5 Turns 2.545Auf Lager
Min.: 1
Mult.: 1
Rolle: 700
SMB2.5 Ferrite Chip Beads SMD/SMT 490 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel


Delevan Ferritperlen 2.5 Turns 2.021Auf Lager
Min.: 1
Mult.: 1
Rolle: 700

SMB2.5 Ferrite Chip Beads SMD/SMT 385 Ohms 9.5 A 5 mOhms - 40 C + 125 C 9.02 mm 7.2 mm 4.7 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen Multi Nor Cur, Impedance 15 800mA SMT 20.524Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 0402 15ohm 10mA at 150degC AEC-Q200 6.428Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

BLM15_H Ferrite Beads SMD/SMT 15 Ohms 900 mA 245 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen Multi Nor Cur, Impedance 9 800mA SMT 2.332Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen Multi H Cur, Impedance 300 0.6A SMT 9.881Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 600 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen Multi Nor Cur, Impedance 800 2.0A SMT 419Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen Multi Nor Cur, Impedance 9 1.0A SMT 7.915Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen Multi H Cur, Impedance 150 2.5A SMT 2.850Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

MFBM1V Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2.5 A 25 % 80 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 1206 600Ohms SMT FERRITE CHIP BEAD 13.777Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 0603 220Ohms SMT FERRITE CHIP BEAD 179.000Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

FB Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 250 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 0603 1000Ohms SMT FERRITE CHIP BEAD 43.829Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 100 mA 1.6 Ohms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 0805 220Ohms SMT FERRITE CHIP BEAD 57.774Auf Lager
68.000erwartet ab 04.03.2026
Min.: 1
Mult.: 1
Rolle: 4.000

PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 0603 120Ohms SMT FERRITE CHIP BEAD 114.196Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen 36 OHM 600MA 19.432Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen 30 OHM 1.0A 11.465Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen Multi Nor Cur, Impedance 70 3.0A SMT 8.143Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 20V 24A 170nH 2Phase 0.2mOhms 125C 623Auf Lager
Min.: 1
Mult.: 1
Rolle: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
TDK Ferritperlen Beads,Auto,22ohm,8.0A,-55-125C 13.888Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
KOA Speer Ferritperlen 0603 60ohm 25% 15.572Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferritperlen Multi H Cur, Impedance 220 1.5A SMT 11.013Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

MFBM1V Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 120 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel


Delevan Ferritperlen EMI/RFI Suppressor Filter Bead SMT 100Auf Lager
Min.: 1
Mult.: 1
Rolle: 500

4221R Ferrite Beads SMD/SMT 42 Ohms 5 A - 55 C + 125 C 5.5 mm 2.97 mm 3.05 mm Reel, Cut Tape, MouseReel