Ferritperlen

 Ferritperlen
Ferrite Beads & Ferrite Chips are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ferrite bead manufacturers including Bourns, Fair-Rite, Laird, Murata, Panasonic, Taiyo Yuden, TDK, Vishay, Wurth, & many more. Please view our large selection of ferrite beads below.
Ergebnisse: 5.054
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Durchmesser Qualifikation Verpackung
Murata Electronics Ferritperlen 12.548Auf Lager
Min.: 1
Mult.: 1
Rolle: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 12.286Auf Lager
Min.: 1
Mult.: 1
Rolle: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 175 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 15.000Auf Lager
Min.: 1
Mult.: 1
Rolle: 15.000

NFZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 670 Ohms 250 mA 25 % 880 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferritperlen Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 4.352Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Niterra Ferritperlen AMORPHOUS CORE - AMOBEAD 5.971Auf Lager
Min.: 1
Mult.: 1
Rolle: 6.000

LEADED Ferrite Beads on Leads Radial 5 A Reel, Cut Tape
Pulse Electronics Ferritperlen 1206 120Ohms SMT FERRITE CHIP BEAD 50.933Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

PFB Ferrite Chip Beads SMD/SMT 120 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 1806 60Ohms SMT FERRITE CHIP BEAD 18.205Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 6 A 10 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 0805 120Ohms SMT FERRITE CHIP BEAD 108.742Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 800 mA 150 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176486-4
TE Connectivity / Holsworthy Ferritperlen BMC 0805 300R 25% A Gen C 1.435Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

Reel, Cut Tape
Walsin WLBD1608K2U800TP
Walsin Ferritperlen Chip Bead 1608K2(0603) 80 OHM +/-25% 3.094Auf Lager
16.000Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0805H-301-T
ABRACON Ferritperlen Bead 300&! 1A 200m&! 4.000Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU601TL
Walsin Ferritperlen Chip Bead 1005HCL (0402) 600 OHM +/-25% 2.334Auf Lager
20.000erwartet ab 06.04.2026
Min.: 1
Mult.: 1
Rolle: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Niterra Ferritperlen AMORPHOUS CORE - AMOBEAD 8.517Auf Lager
8.000Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 2.000

SURFACE MOUNT SMD/SMT 5 mm 5 mm 4 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608K2U252TB
Walsin Ferritperlen Chip Bead 1608K2(0603) 2500 OHM +/-25%,200mA 7.866Auf Lager
12.000erwartet ab 09.03.2026
Min.: 1
Mult.: 1
Rolle: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176487-2
TE Connectivity / Holsworthy Ferritperlen BMC 0805 60R 25% A Med C 1.663Auf Lager
8.000erwartet ab 04.05.2026
Min.: 1
Mult.: 1
Rolle: 4.000

Reel, Cut Tape
Walsin WLBD3225K2U900PP
Walsin Ferritperlen Chip Bead 3225K2(1210) 90 OHM +/-25% 5.980Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176487-1
TE Connectivity / Holsworthy Ferritperlen BMC 0805 300R 25% A Med C 2.773Auf Lager
8.000erwartet ab 20.04.2026
Min.: 1
Mult.: 1
Rolle: 4.000

Reel, Cut Tape
Walsin WLBD1005K2U200TP
Walsin Ferritperlen Chip Bead 1005K2(0402) 20 OHM +/-25% 59.404Auf Lager
Min.: 1
Mult.: 1
Rolle: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 20 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU121TH
Walsin Ferritperlen Chip Bead 1608HC(0603) 120 OHM +/-25% 25.095Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 20V 24A 170nH 3Phase 0.2mOhms 125C 623Auf Lager
Min.: 1
Mult.: 1
Rolle: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritperlen 20V 24A 170nH 4Phase 0.2mOhms 125C 623Auf Lager
Min.: 1
Mult.: 1
Rolle: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Walsin WQBD2012HCU121TH
Walsin Ferritperlen AEC-Q200 Chip Bead 2012HC(0805) 120 OHM 25% 13.920Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 40 mOhms + 55 C + 125 C 2 mm 1.25 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Proterial FT-3AM B4AR
Proterial Ferritperlen 5.5uH 5x7x1.6mm NANO BEAD 20.346Auf Lager
Min.: 1
Mult.: 1

FT-3AM B Ferrite Beads SMD/SMT 5.5 Ohms 7 mm 5 mm
Fair-Rite Ferritperlen MultLyr Chip Bead 60 OHM 0603 400mA 41.302Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritperlen 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2.775Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel