Toshiba Bipolar Transistors

Toshiba Bipolar Transistors are pre-biased transistors designed for low noise and low saturation voltage applications. These bipolar transistors are AEC-Q101 qualified and offer PNP, NPN, NPN + NPN, PNP + PNP, and NPN + PNP polarities for operation. These transistors are available in 25MHz, 30MHz, 35MHz, 55MHz, 100MHz, 120MHz, 200MHz, and 300MHz transition frequency with 3 pin, 5pin, 6pin, and 8pin variants.

Features

  • Low noise
  • Low saturation voltage
  • Power amps output stage
Veröffentlichungsdatum: 2019-09-05 | Aktualisiert: 2025-04-16