TE Connectivity Series 1 Standard Density Connectors (CPC)
TE Connectivity's (TE) Series 1 Standard Density Circular Plastic Connectors (CPC) enable the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (0.062"/1.57mm pin diameter) can carry a maximum of 13A when crimped in wire. Type III solder contacts and posted contacts for PC board applications are also available. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 4 to 37 positions.Features
- Multiple combinations of signal and coaxial circuits in the same housing possible using durable Multimate Size 16 contacts
- Pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity
- Type III solder contacts and posted contacts for PC board applications available
- Type III+ contacts (0.062"/1.57mm pin diameter) can carry up to 13A when crimped in wire
- Many connector arrangements offer both standard and reverse sex contact loading (4 to 37 positions)
- Also available in sealed version, rated at IP67
Applications
- Industrial machinery
- Instrumentation
- Medical equipment
- Factory automation
- Robotics
- Motor vehicles
- Recreational vehicles
- Agricultural equipment
- Welding equipment
- HVAC
- Lighting
- Security
Connector Type
Veröffentlichungsdatum: 2013-10-31
| Aktualisiert: 2025-06-25