TRACO Power

TRACO Electronic AG, a Swiss company, is a leading power supply specialist with more than 35 years of experience designing and manufacturing high quality DC/DC and AC/DC power conversion products. TRACO markets its products worldwide under the registered trademark TRACO Power. The company provides customers with optimal power supply solutions for performance, quality and cost for individual applications. TRACO Power product range focuses on markets that include Industrial & IT, Transportation & Railway, Medical & Healthcare, Automation & Control, Renewable Energy & Smart Grid.
-
TRACO Power TMR 8WI 8W DC/DC ConvertersFeatures a regulated output, a wide 4:1 input voltage range, and I/O isolation of 1500VDC.30.03.2026 -
TRACO Power TMR 10WI DC/DC ConvertersUltra-compact 10W converters in a SIP-8 casing with a wide 4:1 input-voltage range.05.02.2026 -
TRACO Power TEC 6UI DC/DC ConvertersOffers an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency.07.11.2025 -
TRACO Power THL 40WI 40-W-DC/DC-Wandler40 W Wandler in einem Gehäuse von 1" x 1", die Kosteneffizienz und Qualität kombinieren.19.08.2025 -
TRACO Power TXN 1000 Power SuppliesOffers a 1000W power rating, 90VAC to 264VAC universal input range, and high efficiency up to 92%.18.08.2025 -
TRACO Power TMR 10WIR 10W DC/DC Railway ConvertersRuggedized 10W DC/DC converters for high reliability in harsh environments.21.05.2025 -
TRACO Power TXN 25W to 500W Power SuppliesComes in a compact metal case and offers four power ratings: 25W, 100W, 150W, and 500W.08.04.2025 -
TRACO Power TSR 2N/3N Non-Isolated DC/DC Converters (POL)Feature 2A and 3A step-down switching regulator series in a compact SIP-3 plastic package.27.01.2025 -
TRACO Power TXO 150W/200W/500W AC/DC Power SuppliesCompact, open-frame modules with reinforced I/O isolation and a high efficiency of 90% or 92%.05.12.2024 -
TRACO Power AC/DC-Netzteile (25 W bis 800 W) mit MetallgehäuseEntwickelt für Industrieapplikationen, mit verstärkter I/O-Isolation von 3000 VAC.03.12.2024 -
TRACO Power TXN 35W/200W/350W/800W AC/DC Power SuppliesCompact low-profile metal case with screw terminal block and easy to install in any equipment.30.10.2024 -
TRACO Power TXN-Baureihe Industrielle AC/DC-NetzteileDrei Leistungsstufen von 50 W, 75 W und 100 W und ein kompaktes Metallgehäuse mit Schraubanschlussklemmen.30.08.2024 -
TRACO Power TXO 45W/60W/120W/300W AC/DC Power SuppliesCompact, open-frame construction with 85% to 92% efficiency, ideal for cost-sensitive applications.22.08.2024 -
TRACO Power Railway & Harsh Industrial 12:1 DC/DC ConvertersFor harsh environments and available in 10 power levels in five packages ranging from 10W to 200W.22.08.2024 -
TRACO Power TEC 3UI DC-DC ConvertersOperate within the 9VDC to 75VDC input voltage range and offer up to 81% typical efficiency.19.07.2024 -
TRACO Power THN 10UIR DC/DC - WandlerKompaktes 1" x 1" Gehäuse und ein extrem breiter 12:1 Eingangsbereich von 9 V DC bis 75 VDC oder 14 VDC bis 160 VDC.27.05.2024 -
TRACO Power TEN 30UIR/40UIR DC/DC-Wandler für den SchienenverkehrVoll ausgestattete 30 W und 40 W Wandler für den Schienen- und Industriesektor.22.05.2024 -
TRACO Power TIB-REM480 DIN-Rail Mountable Redundancy ModuleCompact design of 118.6mm x 36mm x 124.2mm and a 60A boost current rating for up to 4 seconds.21.03.2024 -
TRACO Power TIM 6 Series 6W Medical DC/DC ConvertersFeatures a wide 2:1 input voltage range and low <2μA leakage current in a DIP-24 plastic package.23.01.2024 -
TRACO Power THN 20UIR 20-W-DC/DC-WandlerDiese Bauteile zeichnen sich durch hohe Leistungsfähigkeit mit einem extrem weiten Eingangsspannungsbereich von 12:1 und einer Ausgangsleistung von 20 W aus.19.10.2023 -
TRACO Power THN 15UIR 15W DC/DC Railway ConvertersFeature high performance with an ultra-wide 12:1 input voltage range and a power output of 15W.19.10.2023 -
TRACO Power AC/DC-Industrie-Netzteile der TCI-BaureiheErhältlich mit Nennleistungen von 130 W, 240 W und 500 W und Nennspannungen von 12 VDC, 24 VDC und 48 VDC.19.09.2023 -
TRACO Power TCI 240 Series AC-DC Industrial Power Supplies240W maximum output power rating, 47Hz to 63Hz input frequency, and high efficiency up to 94%.08.09.2023 -
TRACO Power TCI 500U Series AC-DC Industrial Power Supplies5.1” x 3.2” x 1.6” U-channel chassis & delivers up to 90% of the maximum output power without a fan.08.09.2023 -
TRACO Power TCI 130 Series AC-DC Industrial Power SuppliesOffers a 130W maximum output power rating and three output voltage options: 12VDC, 24VDC, and 48VDC.08.09.2023 -