FeRAM F-RAM

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
RAMXEED F-RAM 8Mbit FeRAM with QSPI interface, 3V - SOIC16 tray 253In Stock
Min.: 1
Mult.: 1

SOP-16 Tube
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - TSOP44 tray 76In Stock
252Expected 20/10/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 TSOP-44 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 8Mbit FeRAM (1M x8) parallel interface - FBGA48 tray 480In Stock
Min.: 1
Mult.: 1

8 Mbit Parallel 1 M x 8 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) tube 50In Stock
160Expected 27/10/2026
Min.: 1
Mult.: 1
33 MHz, 40 MHz SOP-8 Tube
RAMXEED F-RAM 8Mbit FeRAM (1M x8) parallel interface - TSOP44 tray 141In Stock
Min.: 1
Mult.: 1

8 Mbit Parallel 1 M x 8 TSOP-44 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 16kbit FeRAM with I2C serial interface - SON8 T&R 4.206In Stock
Min.: 1
Mult.: 1
: 1.500

16 kbit I2C 1 MHz 2 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 4Mbit FeRAM with SPI interface - SOP8 (208mil) T&R 946In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit SPI 33 MHz, 40 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape

RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 2.926In Stock
3.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 tube 150In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.7 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 1Mbit FeRAM (64k x16) parallel interface - TSOP48 tray 1In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 64 k x 16 TSOP-48 100 ns 3 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 2Mbit FeRAM with SPI serial interface - SOP8 (208mil) tube 72In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Tube
RAMXEED MB85RC256VPNF-G-AME2
RAMXEED F-RAM 256kbit FeRAM with I2C serial interface, 5V - SOP8 (159mil) tube 374In Stock
Min.: 1
Mult.: 1
Tray

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C) 443In Stock
3.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit SPI FeRAM 150mil SOP8 (tape) 1.655In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape

RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C- SOP8 T&R 3.946In Stock
Min.: 1
Mult.: 1
: 1.500

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, AECQ100 125C - SOP8 T&R 4.799In Stock
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
RAMXEED F-RAM 8Mbit FeRAM (512k x16) parallel interface - FBGA48 tray 168In Stock
640Expected 28/08/2026
Min.: 1
Mult.: 1

8 Mbit Parallel 512 k x 16 FBGA-48 65 ns 1.8 V 3.6 V - 40 C + 85 C Tray

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 2.402In Stock
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 T&R 3.236In Stock
3.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.500

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V - SON8 T&R 10.539In Stock
12.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.500

64 kbit I2C 3.4 MHz 8 k x 8 SON-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) T&R (125C) 2.346In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SON8 T&R (125C) 6.803In Stock
Min.: 1
Mult.: 1
: 1.500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED MB85RC512TPNF-G-AMERE2
RAMXEED F-RAM 512kbit FeRAM with I2C serial interface, 1.8V, 3V T&R 1.500In Stock
Min.: 1
Mult.: 1
: 1.500
Reel, Cut Tape
RAMXEED F-RAM 1Mbit FeRAM (128k x8) parallel interface - TSOP48 tray 1.053In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 128 k x 8 TSOP-48 100 ns 3 V 3.6 V - 40 C + 85 C Tray
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 43In Stock
85Expected 29/10/2026
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube