S2 FIFO

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 340In Stock
56,65 €
50,67 €
49,73 €
44,11 €
42,27 €
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 100 MHz 6.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 61In Stock
49,90 €
46,12 €
44,63 €
39,23 €
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 66.7 MHz 10 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray
Texas Instruments FIFO 2048 x 18 Synch FIFO Memory 354In Stock
18,69 €
17,34 €
16,80 €
16,39 €
Min.: 1
Mult.: 1
18 bit Unidirectional 36 kbit Synchronous 2 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 226In Stock
18,43 €
17,08 €
16,55 €
16,14 €
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 66.7 MHz 10 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 734In Stock
18,43 €
17,08 €
16,55 €
16,14 €
Min.: 1
Mult.: 1
18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 133 MHz 5 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray
Texas Instruments FIFO 65536 x 18 Synch FIF O Memory 245In Stock
56,65 €
50,71 €
49,78 €
45,64 €
45,63 €
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 35 mA 0 C + 70 C LQFP-80 Tray

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 152In Stock
30,14 €
29,72 €
27,00 €
26,33 €
Min.: 1
Mult.: 1
9 bit Unidirectional 36 kbit Asynchronous 4 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C SOIC-28 Tube
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 40In Stock
272,00 €
250,28 €
241,90 €
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 40In Stock
247,84 €
228,10 €
220,46 €
Min.: 1
Mult.: 1
3.6 V 3 V TQFP-64 Tray

Renesas Electronics FIFO 8KX9 ASYNC FIFO 215In Stock
33,24 €
30,75 €
29,55 €
28,80 €
Min.: 1
Mult.: 1
9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 8KX9 ASYNC FIFO 258In Stock
34,94 €
32,34 €
31,31 €
30,53 €
Min.: 1
Mult.: 1
9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube
Texas Instruments FIFO 16384 x 36 Synch FIF O Memory 42In Stock
59,22 €
54,70 €
52,92 €
49,13 €
Min.: 1
Mult.: 1
36 bit Unidirectional 576 kbit Synchronous 16 k x 36 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 40 mA 0 C + 70 C LQFP-128 Tray

Renesas Electronics FIFO FIFO 859In Stock
Cut Tape
14,96 €
13,87 €
13,44 €
13,12 €
Reel
10,13 €
Min.: 1
Mult.: 1
: 750
9 bit Bidirectional 512 bit Asynchronous 512 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Reel, Cut Tape, MouseReel
Renesas Electronics FIFO 128Kx9/ 64Kx18 3.3V SUPER SYNC II FIFO 45In Stock
179,83 €
163,44 €
158,70 €
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray
Texas Instruments FIFO 16-Bit Buffer/Driver With 3-State Output 75In Stock
18,03 €
16,74 €
16,19 €
15,81 €
Min.: 1
Mult.: 1
18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45In Stock
256,02 €
229,31 €
228,00 €
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44In Stock
279,70 €
251,58 €
249,00 €
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Texas Instruments FIFO 512 x 18 asynch FIFO Memory 99In Stock
19,16 €
17,78 €
17,21 €
16,80 €
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Asynchronous 512 k x 18 2 Circuit 15 ns 5.5 V 4.5 V 400 uA 0 C + 70 C SSOP-56 Tube

Renesas Electronics FIFO 16Kx9 3.3V ASYNC FIFO 24In Stock
74,54 €
68,81 €
66,13 €
64,45 €
Min.: 1
Mult.: 1
9 bit Unidirectional 144 kbit Asynchronous 16 k x 9 40 MHz 15 ns 3.6 V 3 V 75 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 27In Stock
281,16 €
258,67 €
257,23 €
Min.: 1
Mult.: 1
36 bit Unidirectional 4 Mbit Synchronous 128 k x 36 166 MHz 6 ns 3.45 V 3.15 V 40 mA 0 C + 70 C TQFP-128 Tray

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 139In Stock
12,14 €
11,28 €
10,93 €
10,66 €
Min.: 1
Mult.: 1
9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 2 Circuit 15 MHz 50 ns 5.5 V 4.5 V 80 mA 0 C + 70 C PLCC-32 Tube
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 95In Stock
14,50 €
13,14 €
12,81 €
12,63 €
Min.: 1
Mult.: 1
18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 25 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 97In Stock
30,14 €
29,72 €
27,00 €
26,33 €
Min.: 1
Mult.: 1
9 bit Bidirectional 36.86 kbit Asynchronous 4 k x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C SOIC-28 Tube
Texas Instruments FIFO Mil Enhance 65536x18 Synch FIFO Memory
140In Stock
95,82 €
85,73 €
84,13 €
76,17 €
76,15 €
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 1.125 Mbit Synchronous 128 k x 9, 64 k x 18 2 Circuit 133 MHz 5 ns 3.45 V 3.15 V 35 mA - 55 C + 125 C LQFP-80 Tray
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II 60In Stock
254,73 €
229,17 €
226,82 €
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-64 Tray