CAN-IC-Schnittstelle

Ergebnisse: 936
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN332GD 114Auf Lager
7.500erwartet ab 28.01.2027
Min.: 1
Mult.: 1
: 2.500

TCAN332G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN334DR 278Auf Lager
Min.: 1
Mult.: 1

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDCNT 544Auf Lager
3.000erwartet ab 21.01.2027
Min.: 1
Mult.: 1
: 3.000

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN337DCNT 6.245Auf Lager
Min.: 1
Mult.: 1
: 3.000

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver A 595-TCAN337DCNR A A 595-TCAN337DCNR 679Auf Lager
Min.: 1
Mult.: 1
: 250

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.3 V 3.3 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDR 78Auf Lager
Min.: 1
Mult.: 1

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GDCNT 4Auf Lager
3.000erwartet ab 21.09.2026
Min.: 1
Mult.: 1
: 3.000

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3.6 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN337GD 107Auf Lager
7.500erwartet ab 05.11.2026
Min.: 1
Mult.: 1
: 2.500

TCAN337G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive control a rea network flexibl 693Auf Lager
6.000erwartet ab 21.09.2026
Min.: 1
Mult.: 1
: 3.000

TCAN4551 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 5.5 V 30 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle High-Speed CAN Transceiver with Standby Mode 49Auf Lager
12.000erwartet ab 02.09.2026
Min.: 1
Mult.: 1
: 6.000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 1.587Auf Lager
Min.: 1
Mult.: 1
: 2.500

TJA1044V High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN-IC-Schnittstelle High-speed CAN transceiver with Standby, Sleep and Listen Only mode 1.368Auf Lager
25.000Auf Bestellung
Min.: 1
Mult.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle Dual high-speed CAN transceiver with Standby mode 302Auf Lager
6.000erwartet ab 11.11.2026
Min.: 1
Mult.: 1
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 77 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-IC-Schnittstelle Mini high-speed CAN system basis chip for partial networking 4.728Auf Lager
Min.: 1
Mult.: 1
: 6.000
UJA1168ATK High Speed SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN-IC-Schnittstelle Mini high-speed CAN system basis chip 177Auf Lager
6.000erwartet ab 02.09.2026
Min.: 1
Mult.: 1
: 3.000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN-IC-Schnittstelle Mini high-speed CAN system basis chip 5.584Auf Lager
Min.: 1
Mult.: 1
: 3.000

UJA1169ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-20 5 Mb/s 1 Driver 1 Receiver 2.8 V 28 V - 40 C + 150 C 46 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 5.7kV Isolated CAN-FD Transceiver 1.251Auf Lager
Min.: 1
Mult.: 1
Max.: 1.168

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube
Analog Devices CAN-IC-Schnittstelle 5.7kV Isolated CAN-FD Transceiver 4.045Auf Lager
Min.: 1
Mult.: 1
Max.: 4.045
: 1.500

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-8 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 5.7kV Isolated CAN-FD Transceiver 1.775Auf Lager
Min.: 1
Mult.: 1
Max.: 1.775
: 1.000

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 5kVrms Signal ISO,bus powered,CAN TXRX 542Auf Lager
Min.: 1
Mult.: 1
Max.: 468
: 400

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 2.5kVrms Signal + Power ISO CAN Xcvr 287Auf Lager
2.849Auf Bestellung
Min.: 1
Mult.: 1
Max.: 2.864

ADM3053 CAN FD Transceiver SMD/SMT SOIC-20 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 85 C 232 mA Without ESD Protection Tube
Analog Devices CAN-IC-Schnittstelle 5kVrms Int Signal + Power ISO CAN Xcvr 1.346Auf Lager
Min.: 1
Mult.: 1
Max.: 1.168
: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 5kV isoPower Isolated CAN-FD Transceiver 666Auf Lager
1.000erwartet ab 17.09.2026
Min.: 1
Mult.: 1
Max.: 1.518

ADM3055E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 177 mA 4 kV Reel, Cut Tape, MouseReel
Analog Devices CAN-IC-Schnittstelle 5.7kV Isolated CAN-FD Transceiver 357Auf Lager
Min.: 1
Mult.: 1
Max.: 357

ADM3056E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 52 mA 4 kV Tube
Analog Devices CAN-IC-Schnittstelle 3.0kV isoPower CAN-FD Transceiver 1.032Auf Lager
1.258erwartet ab 03.03.2027
Min.: 1
Mult.: 1
Max.: 2.290

ADM3057E CAN FD Transceiver SMD/SMT SOIC-20 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 105 C 13.5 mA 4 kV Tube