Ferritperlen

 Ferritperlen
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Ergebnisse: 5.241
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Produkt Montage Verpackung/Gehäuse Scheinwiderstand (Impedanz) Maximaler Gleichstrom (DC) Abweichungstoleranz Maximaler DC-Widerstand Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Durchmesser Qualifikation Verpackung
Murata Electronics Ferritperlen FB SMD 0201inch 1000ohm NONAUTO 13.326Auf Lager
15.000erwartet ab 20.10.2026
Min.: 1
Mult.: 1
: 15.000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen FB SMD 0201inch 1000ohm INFOTMT 7.362Auf Lager
Min.: 1
Mult.: 1
: 15.000

BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferritperlen FB SMD 0201inch 60ohm NONAUTO 15.081Auf Lager
Min.: 1
Mult.: 1
: 15.000

BLF Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 1.2 A 40 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 10 OHM 25% Alternate Sizing Guide Below 20.000Auf Lager
Min.: 1
Mult.: 1
: 20.000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 10 Ohms 750 mA 25 % 70 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM 25% Alternate Sizing Guide Below 5.160Auf Lager
Min.: 1
Mult.: 1
: 20.000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 70 OHM 25% Alternate Sizing Guide Below 4.290Auf Lager
Min.: 1
Mult.: 1
: 20.000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 70 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 14.819Auf Lager
Min.: 1
Mult.: 1
: 20.000

BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 100 Ohms 125 mA 25 % 2 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 150 OHM 100MHZ Alternate Sizing Guide Below 8.520Auf Lager
Min.: 1
Mult.: 1
: 20.000

BLM02xX_SN Ferrite Chip Beads SMD/SMT 1005 (0402 metric) 150 Ohms 280 mA 25 % 700 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 4.280Auf Lager
Min.: 1
Mult.: 1
: 20.000

BLM02xX_SN 1005 (0402 metric) 240 Ohms 240 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 15.062Auf Lager
Min.: 1
Mult.: 1
: 20.000

BLM02xX_SN 1005 (0402 metric) 33 Ohms 550 mA 0.4 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 13.269Auf Lager
Min.: 1
Mult.: 1
: 20.000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 10 OHM Alternate Sizing Guide Below 34.536Auf Lager
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 1000 OHM 100MA Alternate Sizing Guide Below 5.137Auf Lager
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 100 mA 25 % 2.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 240 OHM 25% Alternate Sizing Guide Below 32.199Auf Lager
30.000erwartet ab 12.10.2026
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 600 OHM 25% Alternate Sizing Guide Below 117.082Auf Lager
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 70 OHM 25% Alternate Sizing Guide Below 54.396Auf Lager
75.000erwartet ab 30.11.2026
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 80 OHM Alternate Sizing Guide Below 8.960Auf Lager
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 10 OHM 25% Alternate Sizing Guide Below 13.468Auf Lager
30.000Auf Bestellung
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 10 OHM 1000MA Alternate Sizing Guide Below 5.484Auf Lager
30.000Auf Bestellung
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 120 OHM 450MA Alternate Sizing Guide Below 32.303Auf Lager
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 240 OHM Alternate Sizing Guide Below 15.000Auf Lager
15.000erwartet ab 28.08.2026
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 380 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 600 OHM 250MA Alternate Sizing Guide Below 6.420Auf Lager
60.000Auf Bestellung
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 250 mA 25 % 850 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 80 OHM Alternate Sizing Guide Below 5.093Auf Lager
45.000erwartet ab 01.09.2026
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 10 OHM Alternate Sizing Guide Below 75.130Auf Lager
120.000erwartet ab 27.10.2026
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritperlen 45.026Auf Lager
Min.: 1
Mult.: 1
: 15.000

BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel