HF-Transceiver

 HF-Transceiver
RF Transceivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF transceiver manufacturers including Atmel, Maxim, Microchip, Nordic, NXP, Silicon Labs, Texas Instruments & more. Please view our selection of RF transceivers below.
Ergebnisse: 483
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Typ Frequenzbereich Maximale Datenrate Modulationsformat Versorgungsspannung - Min. Versorgungsspannung - Max. Eingehender Versorgungsstrom Ausgehender Versorgungsstrom Ausgangsleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Schnittstellen-Typ Verpackung/Gehäuse Qualifikation Verpackung
Texas Instruments HF-Transceiver 2T3R 600-MHz to 12- GHz RF-sampling AFE 3Auf Lager
Min.: 1
Mult.: 1

Multiband 600 MHz to 12 GHz 29.5 Gb/s 900 mV 1.85 V - 40 C + 85 C FCBGA-400 Tray
Texas Instruments HF-Transceiver 8-transmit 10-recei ve RF-sampling trans 81Auf Lager
Min.: 1
Mult.: 1

5 MHz to 7.125 GHz, 100 MHz to 7.125 GHz - 40 C + 85 C SerDes FCBGA-400
Texas Instruments HF-Transceiver 10-receive (RX) 100- MHz to 7.1-GHz RF-s 5Auf Lager
Min.: 1
Mult.: 1

100 MHz to 7.125 GHz - 40 C + 85 C FCBGA-400 Tray
Texas Instruments HF-Transceiver 8-transmit 8-receiv e RF-sampling transc 3Auf Lager
Min.: 1
Mult.: 1

Multiband 600 MHz to 6 GHz 32.5 Gb/s - 40 C + 85 C Serial FCBGA-400 Tray
Texas Instruments HF-Transceiver 76-GHz to 81-GHz ind ustrial high-perfor 168Auf Lager
Min.: 1
Mult.: 1

802.11 b WLAN 76 GHz to 81 GHz 950 mV 3.465 V 13 dBm - 40 C + 105 C I2C, SPI FCCSP-161 Tray
Texas Instruments HF-Transceiver 57-GHz to 64-GHz ind ustrial high-perfor 225Auf Lager
Min.: 1
Mult.: 1

802.11 b WLAN 57 GHz to 64 GHz 950 mV 3.465 V 12 dBm - 40 C + 105 C I2C, SPI FCBGA-161 Tray
Microchip Technology HF-Transceiver 868/915/950 MHz Sub-GHz transceiver 4.534Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

Sub-GHz 200 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver 76-GHz to 81-GHz aut omotive second-gene A 595-AWR2243ABGABLRQ1 524Auf Lager
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 600 Mb/s FMCW 1.14 V 1.32 V 13 dBm - 40 C + 140 C I2C, SPI FCCSP-161 Tray

Silicon Labs HF-Transceiver +20 dBm sub-GHz Transceiver 9.416Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

ISM 119 MHz to 960 MHz 1 Mb/s FSK, GFSK, GMSK, MSK, OOK 1.8 V 3.6 V 13.7 mA 85 mA 20 dBm - 40 C + 85 C SPI QFN-20 Reel, Cut Tape, MouseReel
Infineon Technologies HF-Transceiver MMW_CONSUMER & IOT 3.671Auf Lager
Min.: 1
Mult.: 1
Rolle: 4.500

Radar 58 GHz to 63.5 GHz FMCW 1.71 V 1.89 V 201 mA 201 mA 5 dBm - 20 C + 70 C SPI BGA-40 Reel, Cut Tape, MouseReel
Qorvo HF-Transceiver Automotive PDoA UWB Transceiver 8.556Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

Zigbee 6.5 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA 14 dBm - 40 C + 105 C SPI LGA-40 Reel, Cut Tape
Texas Instruments HF-Transceiver TAPE/REEL CC1020 ALT 595-CC1020RUZR ALT ALT 595-CC1020RUZR 3.108Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

ISM, SRD 402 MHz to 470 MHz, 804 MHz to 960 MHz 153.6 kb/s FSK, GFSK, OOK 2.3 V 3.6 V 19.9 mA 27.1 mA 10 dBm - 40 C + 85 C 4-Wire, SPI VQFN-32 Reel, Cut Tape, MouseReel
Semtech HF-Transceiver SINGLE CHIP 3 BANDS TRANCEIVER 13.863Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

ISM 137 MHz to 1.02 GHz 300 kb/s FSK, GFSK, GMSK, LoRa, MSK, OOK 1.8 V 3.7 V 12 mA 120 mA 20 dBm - 40 C + 85 C SPI QFN-28 Reel, Cut Tape, MouseReel
Nordic Semiconductor HF-Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR 17.519Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

FSK 430 MHz to 928 MHz 50 kb/s GFSK 1.9 V 3.6 V 12.5 mA 30 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Lime Microsystems HF-Transceiver 2Auf Lager
Min.: 1
Mult.: 1
Multiband 300 MHz to 3.8 GHz 1.7 V 1.9 V 220 mA 280 mA 6 dBm - 40 C + 85 C Serial DQFN-120

Microchip Technology HF-Transceiver 700/800/900MHzZigBee Transceiver Toucan 1.877Auf Lager
Min.: 1
Mult.: 1

Zigbee 769 MHz to 935 MHz 1 Mb/s OQPSK 1.8 V 3.6 V 9 mA 18 mA 10 dBm - 40 C + 85 C SPI QFN-32 Tray

Microchip Technology HF-Transceiver 700/800/900MHzZigBee Transceiver Toucan 1.078Auf Lager
5.000erwartet ab 06.04.2026
Min.: 1
Mult.: 1
Rolle: 5.000

Zigbee 769 MHz to 935 MHz 1 Mb/s OQPSK 1.8 V 3.6 V 9 mA 18 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Microchip Technology HF-Transceiver Sub-1GHz IEEE 802.15.4 TRX, 48QFN, Tray 772Auf Lager
Min.: 1
Mult.: 1

Zigbee Tray
Microchip Technology HF-Transceiver 2.4GHz ZigBee Transceiver 704Auf Lager
Min.: 1
Mult.: 1

Zigbee 2.322 GHz to 2.527 GHz 2 Mb/s OQPSK 1.8 V 3.6 V 4 dBm + 85 C SPI QFN-32 Tray
Analog Devices HF-Transceiver Narrow Band Transceiver 433/868/900 MHz 460Auf Lager
Min.: 1
Mult.: 1

Narrow Band 862 MHz to 950 MHz 32.8 kb/s 2-FSK, 3-FSK, 4-FSK, MSK 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C 3-Wire, Serial LFCSP-48 Tray
Analog Devices HF-Transceiver Narrow Band Transceiver 433/868/900 MHz 1.250Auf Lager
Min.: 1
Mult.: 1
Rolle: 750

ISM 862 MHz to 950 MHz 32.8 kb/s 2.3 V 3.6 V 17.5 mA 13.5 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel

Analog Devices HF-Transceiver 2x2 Radio Transceiver 12Auf Lager
75erwartet ab 02.03.2026
Min.: 1
Mult.: 1

Multiband 30 MHz to 6 GHz 1.71 V 1.89 V 7.8 dBm - 40 C + 85 C SPI CSPBGA-196 Tray
Analog Devices HF-Transceiver Madura broad market 4T4R w/ DPD & CFR 1Auf Lager
3erwartet ab 09.03.2026
Min.: 1
Mult.: 1

ISM 75 MHz to 6 GHz 24.33 Gb/s 950 mV 1.89 V 7 dBm - 40 C + 110 C SPI CSPBGA-289 Tray
Texas Instruments HF-Transceiver Single-chip FSK/OOK CMOS wireless transc A 839-CC1020T/R-R 272Auf Lager
500erwartet ab 02.04.2026
Min.: 1
Mult.: 1
Rolle: 250

Narrow Band 153.6 kb/s QFN-32 Reel, Cut Tape, MouseReel
Texas Instruments HF-Transceiver Low-Power Sub-1GHz R F Transceiver A 595 A 595-CC1101RGPR 932Auf Lager
Min.: 1
Mult.: 1

Sub-GHz 300 MHz to 348 MHz, 387 MHz to 464 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, 4-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 14 mA 12 dBm - 40 C + 85 C SPI QFN-20 Tube