texas instruments CAN-IC-Schnittstelle

Ergebnisse: 345
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Typ Montageart Verpackung/Gehäuse Übertragungsgeschwindigkeit Anzahl der Treiber Anzahl der Empfänger Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Betriebsversorgungsstrom ESD-Schutz Qualifikation Verpackung
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN FD transce iver with flexible 1.577Auf Lager
12.000Auf Bestellung
Min.: 1
Mult.: 1
Rolle: 3.000

TCAN3413 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Enhanced Automotive dual CAN transceiver 2.756Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

TCAN1046A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD tr ansceiver with wake 4.959Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

TCAN1043A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive signal im provement CAN FD tr 6.492Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

TCAN1462 SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive grade-0 e nhanced CAN FD tran 2.578Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3-V CAN FD transce iver with flexible 15.896Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle STANDBY MODE A 595-S N65HVD251D A 595-SN65HVD251D 7.740Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SN65HVD251 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with 42.357Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Low-power signal imp rovement CAN FD tra 3.480Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver 288Auf Lager
368erwartet ab 24.02.2026
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 175 C 6 mA 16 kV Tube
Texas Instruments CAN-IC-Schnittstelle SLEEP MODE A 595-SN6 5HVD234D A 595-SN65HVD234D 89.320Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive signal im provement CAN FD tr 5.945Auf Lager
9.000erwartet ab 27.02.2026
Min.: 1
Mult.: 1
Rolle: 3.000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive isolated CAN transceiver wit A 595-ISO1042BQDWVQ1 5.555Auf Lager
Min.: 1
Mult.: 1
Rolle: 1.000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle STANDBY MODE A 595-S N65HVD230D A 595-SN65HVD230D 31.510Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SN65HVD230 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 85 C 10 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle 3.3V CAN Transceiver 314Auf Lager
Min.: 1
Mult.: 1

SN65HVD233 High Speed CAN Transceiver SMD/SMT CFP-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 210 C 6 mA 16 kV Tube
Texas Instruments CAN-IC-Schnittstelle EP 3.3V CAN Xcvr W/3 6V STANDOFF 4.360Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle High Speed EMC Opt C AN Transceiver A 59 A 595-SN65HVD1050D 20.336Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SN65HVD1050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 50 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle STANDBY MODE 880Auf Lager
Min.: 1
Mult.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Texas Instruments CAN-IC-Schnittstelle CAN Transceiver A 59 5-SN65HVD255D A 595-SN65HVD255D 3.500Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

SN65HVD255 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle CAN Transceiver A 59 5-SN65HVD255DR A 595-SN65HVD255DR 1.698Auf Lager
Min.: 1
Mult.: 1

SN65HVD255 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 130 mA 12 kV Tube
Texas Instruments CAN-IC-Schnittstelle Low-power signal imp rovement CAN FD tra 1.786Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

TCAN1463 CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 150 C 350 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Automotive CAN FD sy stem basis chip wit 4.000Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

TCAN1164 High Speed CAN Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 40 C + 125 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with 16.265Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with 7.960Auf Lager
Min.: 1
Mult.: 1
Rolle: 2.500

TCAN1044A High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-IC-Schnittstelle Enhanced automotive CAN transceiver with 11.645Auf Lager
Min.: 1
Mult.: 1
Rolle: 3.000

TCAN1057A High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel