CA Netzteile für LED-Treiber

Ergebnisse: 3.198
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
Hatch Lighting LED-Stromversorgung Foundation USB Connector 71Auf Lager
Min.: 1
Mult.: 1

Foundation
MEAN WELL LED-Stromversorgung 8W 24V 0.34A CV LED PS
3.479Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 340 mA 24 VDC 8.16 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23.5 mm (0.925 in) Industrial APV-8 IP42
ERP LED-Stromversorgung 96W 48V 2A CV IP20 Terminal Block
84Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 204 mm (8.031 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED-Stromversorgung 40W 48V 830mA CV IP20 Terminal Block
95Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 830 mA 48 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20


ERP LED-Stromversorgung 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver
87Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 850 mA 56 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 132.2 mm (5.205 in) 30.6 mm (1.205 in) 20.7 mm (0.815 in) Industrial PFC DAL50 IP20


ERP LED-Stromversorgung 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 30 W max, Programmable 300 to 600 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver
88Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 600 mA 42 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount DAL30
MEAN WELL LED-Stromversorgung 25.2W 24V 1.05A 90-305Vac LED PS
320Auf Lager
Min.: 1
Mult.: 1

CV + CC 1.05 A 24 VDC 25.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial LPF-25 IP67
ERP LED-Stromversorgung 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 48 V Vout, Flying Leads
200Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 100 mA to 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
MEAN WELL LED-Stromversorgung 19.2W 24V 0.8A LED PS W/PFC
223Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 800 mA 24 VDC 19.2 W 90 VAC to 277 VAC, 127 VDC to 392 VDC Without Dimming 1 Output Chassis Mount 147 mm (5.787 in) 37 mm (1.457 in) 28 mm (1.102 in) Industrial PSE PLN-20 IP64
MEAN WELL LED-Stromversorgung 240W O/P
121Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 370 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL LED-Stromversorgung 700mA 71-143V 100.1W IP67 CC 3in1 dimming
105Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 71 VDC to 143 VDC 100.1 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Chassis Mount 199.136 mm (7.84 in) 62.992 mm (2.48 in) 35.306 mm (1.39 in) Industrial ELG-100-C IP67
MEAN WELL LED-Stromversorgung 150W 500mA 315V IP65 CC adj. output
41Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED-Stromversorgung 240W 30V 8A IP67 RATED
26Auf Lager
Min.: 1
Mult.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED-Stromversorgung 299.6W214-428V 700mA CC IP67 3in1 dimming
20Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 214 VDC to 428 VDC 299.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED-Stromversorgung 39.96W 12V 3.33A IP67 Adj W/Cable
107Auf Lager
Min.: 1
Mult.: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED-Stromversorgung 60.9W 42V 1.45A IP67 Adj W/Cable
54Auf Lager
Min.: 1
Mult.: 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED-Stromversorgung 300W 214-428V 700mA IP65 Io Adj w/pot
37Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 442 VDC 300 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP65
MEAN WELL LED-Stromversorgung 480W 137-343V 1400mA CP Dimming W/Pot
10Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 137 VDC to 343 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED-Stromversorgung 16.08W 12V 1.34A 90-305Vac LED PS
149Auf Lager
Min.: 1
Mult.: 1

CV + CC 1.34 A 12 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL LED-Stromversorgung 15W 5V 3A
260Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 3 A 5 VDC 15 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPV-20 IP67
MEAN WELL LED-Stromversorgung 120W 24V 5A CV LED W/KNX
33Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-120-KN
ERP LED-Stromversorgung 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 24 V Vout, Flying Leads
247Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 200 mA to 4 A 24 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
MEAN WELL LED-Stromversorgung 7.7W 17V 700mA CC LED PS
530Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 6 VDC to 11 VDC 7.7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED-Stromversorgung 149.8W 700mA 225V IP67 CC fixed
82Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 107 VDC to 214 VDC 149.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL LED-Stromversorgung 187.2W 24V 7.8A 90-305VAC IP67 Rated
43Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67