Terminal Netzteile für LED-Treiber

Ergebnisse: 49
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Betriebsmodus Ausgangsstrom (Kanal 1) Ausgangsspannung (Kanal 1) Ausgangsleistung Eingangsspannung Dimmung Anzahl der Ausgänge Montageart Länge Breite Höhe Industrie Standard Serie IP-Schutzklassen
ERP LED-Stromversorgung 40W 48V 830mA CV IP20 Terminal Block
91Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 830 mA 48 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED-Stromversorgung 40W 24V 1.67A CV IP20 Terminal Block
93Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.67 A 24 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED-Stromversorgung 29.4W 28-42V CC Dim 350-700mA Trmnl Blck
84Auf Lager
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA to 700 mA 28 VDC to 42 VDC 29.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB30 IP20
ERP LED-Stromversorgung 60W 24V 2.5A CV IP20 Terminal Block
190Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM60 IP20
ERP LED-Stromversorgung 96W 48V 2A CV IP20 Terminal Block
56Auf Lager
100erwartet ab 25.06.2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 2 A 48 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 204 mm (8.031 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
MEAN WELL LED-Stromversorgung 60W 110-305Vac 48V 1.25A CV Terminal Block
20Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) UL, CSA, ENEC, BS, EN XLC-60
MEAN WELL LED-Stromversorgung 25.2W 100-305Vac 24V 1.05A CV Terminal Block
16Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.05 A 24 VDC 25.2 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED-Stromversorgung 40.8W 100-305Vac 12V 3.4A CV Terminal Block
15Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.4 A 12 VDC 40.8 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-40
MEAN WELL LED-Stromversorgung 25W 100-305Vac 9-54V 0.3-1.05A CP Terminal Block
13Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 9 VDC to 54 VDC 25 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED-Stromversorgung 25.2W 100-305Vac 12V 2.1A CV Terminal Block
16Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.1 A 12 VDC 25.2 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-25
MEAN WELL LED-Stromversorgung 40.8W 100-305Vac 24V 1.7A CV Terminal Block
9Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.7 A 24 VDC 40.8 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-40
MEAN WELL LED-Stromversorgung 60W 110-305Vac 24V 2.5A CV Terminal Block
14Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) UL, CSA, ENEC, BS, EN XLC-60
MEAN WELL LED-Stromversorgung 60W 110-305Vac 12V 5A CV Terminal Block
16Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) UL, CSA, ENEC, BS, EN XLC-60
MEAN WELL LED-Stromversorgung 40W 100-305Vac 9-54V 0.6-1.4A CP Terminal Block
14Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 9 VDC to 54 VDC 40 W 100 VAC to 305 VAC, 141 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) ENEC, BS, EN, GB, EAC, CSA XLC-40
MEAN WELL LED-Stromversorgung 60W 110-305Vac 9-54V 0.9-1.7A CP Terminal Block
13Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) UL, CSA, ENEC, BS, EN XLC-60
MEAN WELL LED-Stromversorgung 60W 110-305Vac 24V 2.5A CV DIP Switch 3in1 Dimming Terminal Block
12Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 2.5 A 24 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-B
MEAN WELL LED-Stromversorgung 60W 110-305Vac 12V 5A CV DIP Switch DALI-2 Dimming Terminal Block
11Auf Lager
12Auf Bestellung
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 12 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2
MEAN WELL LED-Stromversorgung 60W 110-305Vac 48V 1.25A CV DIP Switch 3in1 Dimming Terminal Block
7Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-B
MEAN WELL LED-Stromversorgung 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting Terminal Block
10Auf Lager
Min.: 1
Mult.: 1

Constant Power (CP) 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC Without Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) UL, CSA, ENEC, BS, EN XLC-60
MEAN WELL LED-Stromversorgung 60W 110-305Vac 48V 1.25A CV DIP Switch DALI-2 Dimming Terminal Block
8Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.25 A 48 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2
MEAN WELL LED-Stromversorgung 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting 3in1 Dimming Terminal Block
10Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 900 mA to 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-B
MEAN WELL LED-Stromversorgung 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting 3in1 Dimming Terminal Block
12Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 600 mA to 1.4 A 9 VDC to 54 VDC 40 W 110 VAC to 305 VAC, 141 VDC to 400 VDC With Dimming 1 Output Chassis Mount 107 mm (4.213 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial XLC-40-B
MEAN WELL LED-Stromversorgung 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting DALI-2 Dimming Terminal Block
6Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 900 mA to 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2
MEAN WELL LED-Stromversorgung 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch DALI-2 Dimming Terminal Block
21Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 900 mA to 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-DA2
MEAN WELL LED-Stromversorgung 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch 3in1 Dimming Terminal Block
8Auf Lager
Min.: 1
Mult.: 1

Constant Voltage (CV) 900 mA to 1.7 A 9 VDC to 54 VDC 60 W 110 VAC to 305 VAC, 155 VDC to 400 VDC With Dimming 1 Output Chassis Mount 136 mm (5.354 in) 45 mm (1.772 in) 32 mm (1.26 in) Industrial XLC-60-B