R-REF02-78S

RECOM Power
919-R-REF02-78S
R-REF02-78S

Herst.:

Beschreibung:
IC-Entwicklungstools für Energieverwaltung R-78S3.3-0.1 Ref Design

Verfügbarkeit

Lagerbestand:
70 Kann in 20 Tagen versandt werden
Minimum: 1   Vielfache: 1
Stückpreis:
-,-- €
Erw. Preis:
-,-- €
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
22,06 € 22,06 €
20,70 € 103,50 €
19,77 € 197,70 €
18,92 € 473,00 €
18,15 € 907,50 €
17,33 € 1.733,00 €
17,31 € 4.327,50 €

Produktattribut Attributwert Attribut auswählen
RECOM
Produktkategorie: IC-Entwicklungstools für Energieverwaltung
RoHS:  
Reference Design Boards
Voltage Regulator - Switching Regulator
650 mV to 3.15 V
3.3 V
R-78S3.3-01
R-REF02-78S
Marke: RECOM Power
Ausgangsstrom: 100 mA
Verpackung: Bulk
Produkt-Typ: Power Management IC Development Tools
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Handelsname: Eval Boards
Artikel # Aliases: 21000331
Gewicht pro Stück: 12,100 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8504409590
CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

R-REF02-78S Reference Design Board

RECOM Power R-REF02-78S Reference Design Board generates 3.3V from a single AA battery and can directly be used in any application. This reference design board includes a battery holder and an R-78S3.3-0.1 boost converter. The R-REF02-78S reference design board features two jumper headers that ensure connectivity to the output voltage and the CTRL pin of the R-78S converter. This reference design board incorporates two mounting holes to allow snap-in or screw mounting. RECOM R-REF02-78S features an enable pin that puts the R-78S3.3-0.1 boost converter into sleep mode where it draws only 7µA from the battery.