Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors

The Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors offer either 300W, 600W, or 800W at 85°C bottom case temperature and a wide resistance range of 0.3Ω to 900kΩ (E24 series). Non-inductive and easily mounted, the LPS Series features low thermal insulation to UL 94V0. Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors utilize thick film technology and are RoHS compliant.

In addition, these non-inductive resistors are in a compact 57mm x 60mm package. The LPS1100 series power resistors that offer high power of 1100W and a wide resistance range of 1Ω to 1.3kΩ (E24 series).

Veröffentlichungsdatum: 2010-08-13 | Aktualisiert: 2022-03-11