Texas Instruments F29H85x Real-Time Microcontrollers

Texas Instruments F29H85x Real-Time Microcontrollers are designed to help engineers achieve more intelligent and secure processing in industrial and automotive applications. The F29H85x series is built on TI's 64-bit C29 digital signal processor core and includes an advanced architecture with integrated security and safety features. These microcontrollers provide comprehensive diagnostics, error-checking mechanisms, and cybersecurity capabilities, with a fully isolated hardware security module that protects systems from cyber threats and unauthorized access. The MCUs are engineered to comply with the International Organization for Standardization 26262 and International Electrotechnical Commission 61508 automotive and industrial safety standards, with levels up to ASIL D and SIL 3.

Texas Instruments F29H85x MCUs are part of the C2000™ real-time microcontroller family of scalable, ultra-low latency devices offering efficiency in power electronics, including but not limited to high switching frequencies, high power density, and supporting the use of GaN and SiC technologies. Applications include automated sorting equipment, industrial AC-DC, three-phase uninterruptible power supplies (UPS), medium- and short-range radar, a variety of inverters, and electric vehicle (EV) and hybrid EV (HEV) DC/DC converters.

Features

  • Real-time processing
    • Three C29x 64-bit CPUs (CPU1, CPU2, CPU3) running at 200MHz
    • C29x CPU architecture
  • Memory
    • 4MB of CPU-mappable flash (ECC protected) capable of supporting firmware over the air (FOTA) with A/B swap and LFU
    • 256KB of data-only flash (ECC protected)
    • 452KB of RAM (ECC protected)
    • Dedicated 512KB flash and 36KB RAMs for HSM (ECC protected)
    • Built-in ECC logic for system-wide safety
  • Safety peripherals
    • CPU1 and CPU2 split lock and lockstep support
    • Functional safety-compliant targeted
      • Developed for functional safety applications
      • Documentation will be available to aid ISO 26262 and IEC 61508; system design will be available upon production release
      • Systematic capability up to ASIL D and SIL 3 targeted
      • Hardware capability up to ASIL D and SIL 3 targeted
    • ISO 26262 certification up to ASIL D and IEC 61508 SIL 3 by TÜV SÜD planned
  • Security
    • Hardware security module (HSM)
    • Safety and security unit (SSU)
  • Clock and system control
    • On-chip crystal oscillator
    • Windowed watchdog timer module
    • Missing clock detection circuitry
    • 1.2V core, 3.3V I/O design
  • Analog subsystem
    • Five analog-to-digital converters (ADCs)
    • 12 windowed comparators with 12-bit digital-to-analog converter (DAC) references
    • Two 12-bit buffered DAC outputs
  • Control peripherals
    • 36 pulse width modulator (PWM) channels, all with high-resolution capability (HRPWM)
    • Six enhanced capture (eCAP) modules
    • Six enhanced quadrature encoder pulse (eQEP) modules
    • 16 sigma-delta filter module (SDFM) input channels, two independent filters per channel
    • Embedded pattern generator (EPG)
    • Configurable logic block (CLB)
  • Communications peripherals
    • EtherCAT SubordinateDevice (or SubDevice) controller (ESC)
    • Fast serial interface (FSI) with four transmitters and four receivers
    • Five high-speed (up to 50MHz) SPI ports (pin-bootable)
    • Six high-speed universal asynchronous receiver/transmitters (UARTs) (pin-bootable)
    • Two I2C interfaces (pin-bootable)
    • Two local interconnect networks (LIN) (supports SCI)
    • Power-management bus (PMBus) interface (supports I2C)
    • Six single-edge nibble transmission interface (SENT)
    • Six controller area networks with flexible data rate (CAN FD/MCAN) (pin-bootable)
  • Systems peripherals
    • External memory interface (EMIF) with ASRAM and SDRAM support
    • Two 10-channel real-time direct memory access (RTDMA) controllers with MPU
    • Up to 190 usable signal pins
    • Peripheral interrupt priority and expansion (PIPE)
    • Low-power mode (LPM) support
    • Embedded real-time analysis and diagnostic (ERAD)
  • Lead-free, green packaging in a variety of options
  • -40°C to +125°C Ambient temperature range

Applications

  • Onboard chargers (OBC) with or without host integration
  • HEV/EV DC/DC converters
  • Electric power steering (EPS)
  • Traction inverters
  • Medium- and short-range radar
  • HVAC large commercial motor control
  • Automated sorting equipment
  • CNC control
  • Central inverters
  • String inverters
  • Inverters and motor control
  • Linear motor segment controllers
  • Servo drive control modules
  • Industrial AC-DC
  • Three-phase UPS
  • Merchant networks and server PSUs

Functional Block Diagram

Block Diagram - Texas Instruments F29H85x Real-Time Microcontrollers
Veröffentlichungsdatum: 2024-11-13 | Aktualisiert: 2025-04-16