Tekscan FlexiForce™ Quickstart Board
Tekscan FlexiForce™ Quickstart Board is a finished, single-voltage source circuit designed for easy integration of FlexiForce sensors. The board provides a 0 to 5V analog voltage output that can be used as input on a microcontroller or third-party data acquisition system. The kit contains one quickstart board, one battery clip, and two FlexiForce A201 force sensors.Features
- Signal conditioning allows the ability to adjust or modify the dynamic range
- Eliminates time developing circuits
- Perfect for a plug-and-play product to drop into a design
Kit Contents
- 1x FlexiForce Quickstart Board
- 1.25” x 1.25” in dimension
- 3.3V to 9V input
- 0 to 5V nominal output (VIN ≥ 5V)
- 1x battery clip
- 2x FlexiForce™ A201 sensors
Veröffentlichungsdatum: 2023-05-10
| Aktualisiert: 2023-08-14