TAIYO YUDEN SAW and FBAR Filters

TAIYO YUDEN SAW and FBAR Filters are used as discrete parts or integrated with other components to offer superior filtering capabilities, as well as non-cellular wireless technologies such as Wi-Fi®, BLUETOOTH®, and GPS. TAIYO YUDEN SAW and FBAR Filters offer superior filtering and frequency utilization efficiency for high-speed data transmission. Featuring high isolation for good sensitivity to achieve optimal performance, the SAW and FBAR filters decrease power consumption through low insertion loss, providing cost-effective solutions for the latest designs.

Features

  • Bluetooth, LTE, WLAN, TD-SCDMA, CDMA, W-CDMA, ISM900, GPS, and GSM support
  • Duplexer, Triplexer, Quadplexer, Tx, TRx, TRx Dual, Rx, Rx Dual, Rx Triple types available
  • Low insertion loss and high-power handling for great performance
  • High attenuation reducing signal interference

Applications

  • Smartphones
  • Digital TVs
  • Base stations
  • Telecommunications

Specifications

  • 710MHz to 2.655GHz frequency range
  • 50Ω to 100Ω impedance
  • As small as 1.1mm x 0.9mm x 0.44mm 
  • -30°C to +90°C operating temperature range
  • High reliability with hermetic sealing (MSL1)

Videos

Veröffentlichungsdatum: 2012-02-16 | Aktualisiert: 2023-03-01