Skyworks Solutions Inc. Si3462 Single-Port Power Management Controllers

Skyworks Solutions Inc. Si3462 Single-Port Power Management Controllers are designed for IEEE 802.3at-compliant Power Sourcing Equipment (PSE). The Skyworks Solutions Inc. Si3462 can be powered from a 50V input using a shunt regulator or from 50V and 3.3V power supplies for power efficiency. The PD detection feature utilizes a reliable 3-point algorithm to prevent false detection events. The Si3462 includes intelligent protection features like input under-voltage lockout (UVLO), classification-based current limiting, and output short-circuit protection. 

Features

  • Complete reference design available, including Si3462 controller and schematic
    • Low-cost BOM
    • Compact PCB footprint
    • Operates directly from a +50V isolated supply
    • Supports up to 30W maximum output power (Class 4)
    • Robust 3-point detection algorithm eliminates false detection events
    • IEEE-compliant disconnect
    • Inrush current control
    • Short-circuit output fault protection
    • LED status signal (detect, power good, output fault)
  • IEEE 802.3at™ compliant PSE
  • Autonomous operation requires no host processor interface
  • UNH Interoperability Test Lab report available
  • Extended operating range (-40°C to +85°C)
  • 11-pin quad flat no-lead (QFN) package
    • Tiny 3mm x 3mm PCB footprint; RoHS-compliant
  • No-classify modes force power after valid detection
    • Eliminates 10 BOM components

Applications

  • IEEE 802.3at endpoints and midspans
  • Environment A and B PSEs
  • Embedded PSEs
  • Set-top boxes
  • FTTH media converters
  • Cable modem and DSL gateways

Typical Application Schematic

Application Circuit Diagram - Skyworks Solutions Inc. Si3462 Single-Port Power Management Controllers
Veröffentlichungsdatum: 2023-11-13 | Aktualisiert: 2023-12-04