RF Solutions FOBLOQF FM Keeloq™ Remote Control System
RF Solutions FOBLOQF FM Keeloq™ Remote Control System that utilizes the highly secure Keeloq code hopping protocol, ensuring reliable operation. RF Solutions FOBLOQF FM Keeloq Remote Control System features a 12VDC or 24VDC receiver with outputs switching up to 5A at 230VAC. The receiver is easy to install using the standard screw terminals included on the device.The receiver outputs can be set to momentary or latching operation and operate when the transmitter switch is activated. The FOBLOQF System offers a plug-and-play advantage and allows up to six transmitters to be learned to the receiver.
Features
- FM remote control system
- Keeloq high security
- Up to 60m range
- 1- to 4-button versions
- IP68 waterproof transmitter
- 12VDC or 24VDC Supply
- "Easy Learn" up to seven transmitters
- 5A at 230VAC relay changeover outputs
- Momentary or latching outputs
Videos
Dimensions
Veröffentlichungsdatum: 2019-07-08
| Aktualisiert: 2024-01-29