RECOM Power RPMH-1.5 Non-Insulated Switching Regulator Modules

RECOM Power RPMH-1.5 Non-Insulated Switching Regulator Modules are 1.5A single-output DC/DC converters. The modules feature a wide input voltage, accepting up to 60VDC input while providing a trimmable output from 2.6VDC to 28VDC. These 1.5A non-isolated switching regulator power modules include adjustable output, sequencing, soft-start control, on/off control, and power good signals. The ultra-compact modules have a low profile of 3.75mm with an efficiency of up to 97%. RECOM Power RPMH-1.5 Non-Insulated Switching Regulator Modules can operate at full load in ambient temperatures as high as +100°C and with power derating up to +105°C without forced air cooling. The package provides six-sided shielding for optimal EMC performance and heat management.

Features

  • 5VDC to 60VDC wide voltage input
  • 2.6VDC to 28VDC VOUT adjustable range
  • 12.19mm x 12.19mm x 3.75mm case with high power density
  • -40°C to +100°C operating temperature range at full load
  • Up to 97% efficiency, no need for heatsinks
  • Six-sided shielding
  • Thermally and EMI enhanced 25-pad LGA package
  • Low profile

Applications

  • 48V bus
  • Industrial transportation
  • E-mobility
  • Single solar panels
  • Bias supplies for MPP tracking
Veröffentlichungsdatum: 2020-12-14 | Aktualisiert: 2025-11-13