OSEPP Electronics MTD-01 Motor Driver Module
OSEPP MTD-01 Motor Driver Module is an Arduino® compatible module with the ability to control motor direction and speed. The MTD-01 motor driver module incorporates L298 dual h bridge driver. This driver can drive a four-wire stepper motor or two DC motors simultaneously. The MTD-01 Motor Driver Module offers a 5V linear regulator supply that is enabled with a jumper. This driver features reverse motor polarity.Features
- Drives:
- 4-wire stepper motor
- Two DC motors simultaneously
- 100% Arduino compatible
- Controls motor direction and speed
- 5V linear regulator supply enable with a jumper
Board Layout & Pinout
Veröffentlichungsdatum: 2017-09-27
| Aktualisiert: 2022-05-02