Orion Fans OAM Open-Frame Motors
Orion Fans OAM Open-Frame Motors feature a dual ball-bearing system, diecast aluminum housing, and impedance or thermal protection. These motors are compact and highly reliable and have an IP42 protection class. The series offers 500VAC dielectric strength, ≥10MΩ insulation resistance, and a -30°C to +60°C operating temperature range. Orion Fans OAM Series Open Frame Motors are available in various sizes and can be connected using the three wires.Features
- 3x wire leads connection, 500mm long
- Diecast aluminum housing
- Dual ball-bearing system
- 500VAC/min, <1mA dielectric strength
- ≥10MΩ at 500VAC insulation resistance
- 115VAC to 230VAC rated voltage
- 33W to 120W input power
- 0.21A to 0.60A rated current
- ∅200mm to ∅300mm maximum impeller size
- -30°C to +60°C operating temperature range
- IP42 protection class
- Certifications
- UL/cUL
- VDE
- CE
- UKCA
Applications
- Appliances
- Agriculture
- HVAC
- Refrigeration
Videos
Additional Resources
Veröffentlichungsdatum: 2022-07-25
| Aktualisiert: 2025-08-15