Winchester Interconnect / Winchester High-Flex VFD Cables

Winchester Interconnect / Winchester High-Flex Variable Frequency Drive (VFD) Cables are designed to survive the demand of high voltage spikes associated with variable frequency drive applications. VFD cables utilize an insulation system formulated to resist cable damage and insulation failure due to corona discharge up to >1900V. These VFD cables with Duralon™ jackets are suitable when cable real state and high flexibility are crucial within the application. Winchester Interconnect High-Flex VFD Cables are ideal for motor power, sensors, controls, robotics, industrial Ethernet, and vision systems.

Features

  • Primary
    • Bare copper
    • Polyester elastomer insulation
    • Color code
      • 1 to 3, black and white printed numbers
      • 4, green/yellow
  • Overall cable
    • 4 required primaries
    • FR-fibrillated polyester filler
    • Aluminum/polyester tape, 25% overlap
  • Braided shield
    • 36AWG tinned copper, 85% coverage (for OD range 0.051" to 0.301")
    • 34AWG tinned copper, 85% coverage (for OD range 0.301")
  • Jacket
    • Duralon
    • Black color

Applications

  • Motor power
  • Sensors
  • Controls
  • Robotics
  • Industrial Ethernet
  • Material handling
  • Vision systems

Specifications

Chart - Winchester Interconnect / Winchester High-Flex VFD Cables

Videos

Veröffentlichungsdatum: 2024-10-22 | Aktualisiert: 2025-07-10