Weintek M02 Wi-Fi® Module
Weintek M02 Wi-Fi® Module offers flexible networking options, ideal for mobile equipment and hard-to-wire environments. This Wi-Fi module features a modular design and adds wireless connectivity to HMI. The M02 Wi-Fi module is a compact design and little protrusion when installed on HMI, which avoids space issues in control cabinet installation. This Wi-Fi 802.11 module is used with the cMT2108X2 and cMT3102X panels. The M02 module operates at 5VDC input power, 500VAC (1 minute) voltage resistance, and 0°C to 55°C operating temperature range. This Wi-Fi module is available in 54.5mm x 80mm x 24.1mm (WxHxD) dimensions. The M02 Wi-Fi Module is cULus Listed and IP20/IP66 rated. This module is ideal for wireless HMI access, mobile monitoring, hotspot mode, and cloud integration.Features
- Modular design adds wireless connectivity to HMIs to help overcome wiring obstacles
- WiFi standards supported include IEEE 802.11b/g/n
- Compact design and little protrusion when installed on HMI, which avoids space issues in control cabinet installation
- Magnetic external antenna is installed at the location with optimal signal
Applications
- Wireless HMI access
- Mobile monitoring
- Hotspot mode
- Cloud integration
Specifications
- Network:
- Wi-Fi:
- IEEE 802.11 b/g/n
- 802.11b maximum 19.76dBm
- 802.11g maximum 19.93dBm
- 802.11n maximum 19.99dBm
- Wi-Fi:
- Power:
- 900mA @5VDC (powered by HMI) power consumption
- 500VAC (1minute) volatge resistance
- Exceed 50MΩ at 500VDC isolation resistance
- 54.5mm x 80mm x 24.1mm dimensions (WxHxD)
- Environment:
- Protection structure:
- M02 IP20 compliant
- Antenna IP66 compliant
- Protection structure:
- 0°C to 55°C (32°F to 131°F) operating temperature range
- 10% to 90% (non-condensing) relative humidity
- 10Hz to 25Hz (X, Y, and Z direction 2G 30 minutes) vibration endurance
- CE and UL certified
Installation Overview
Dimensions
Veröffentlichungsdatum: 2025-08-13
| Aktualisiert: 2025-10-30