VIA Technologies SOM-3000 Evaluation Kit
VIA Technologies SOM-3000 Evaluation Kit features a low-power MediaTek Genio 350 quad-core SOM-3000 SoC. This platform supports dual-band 802.11ac Wi-Fi, dual MIPI DSI display, and a CSI camera. The SOM-3000 platform offers optional 4G LTE mobile broadband support with onboard miniPCIe and SIM card slots. This platform supports Android 12 and Yocto 3.1 OS for flexible Edge AI deployments. Typical applications include facial recognition, object identification, motion tracking, OCR, and biometric measurement.Features
- High-performance MediaTek Genio 350 Quad-Core SoC
- Integrated AI processor for Edge AI applications supporting up to 0.3TOPS
- Optional 4G LTE mobile broadband support with onboard miniPCIe and SIM card slots
- Dual MIPI DSI display and CSI camera support
- Dual-band 802.11ac Wi-Fi®
- Supports Android 12 and Yocto 3.1 OS for flexible Edge AI deployments
Applications
- Facial recognition
- Object identification
- Motion tracking
- OCR
- Biometric measurement
Kit Contents
- 1 x SOM-3000 module
- 1 x VAB-935 carrier board
- 1 x 2.4G/5GHz Wi-Fi® antenna
- 1 x UART to USB debug board
- 1 x 7″ MIPI LCD and touch panel display
- 1 x 4-pin FFC cable
- 1 x 13MP CMOS sensor camera module
- 2 x 2W speakers
- 1 x Microphone
- 1 x 3V, 240mAh RTC battery
- 1 x 12V 3A universal AC adapter
- 1 x USB to UART debug board
Use Cases
SOM-3000 Block Diagram
Overview
Board Top Infographic
Veröffentlichungsdatum: 2024-08-07
| Aktualisiert: 2025-07-03