Advanced Energy / Trek 2200 Series High-Voltage Amplifiers/Piezo Drivers

Advanced Energy / Trek 2200 Series High Voltage Amplifiers/Piezo Drivers are designed to deliver reliable and highly effective performance for piezoelectric, research, microelectromechanical systems (MEMS), and electro-optic applications. These cost-effective 40W devices incorporate DC stability, a wide bandwidth, and well-regulated and controlled AC output signals. Additional features include DC offset adjustment with front-panel metering, as well as auto-recovery shutdown that protects the output from being overpowered. The four-quadrant, active output sinks or sources current into reactive or resistive loads throughout the output voltage range. This is essential for achieving the accurate output responses and high slew rates required by reactive loads. Advanced Energy / Trek 2200 Series High Voltage Amplifiers/Piezo Drivers are CE marked, RoHS compliant, and HALT tested.

Features

  • Four-quadrant output for driving capacitive loads
  • DC offset adjustment with front-panel metering
  • Auto-recovery shutdown protects output from being overpowered
  • Low output noise for ultra-accurate outputs
  • Extensive bandwidth and DC stability
  • Dynamically adjusts to optimize AC response for various load parameters
  • All solid-state output stages
  • NIST-traceable certificate of calibration provided with each unit
  • 2-year warranty
  • HALT tested, CE marked, and RoHS compliant

Applications

  • Piezoelectric driving/control
  • Electro-optics
  • MEMS
  • Research

Amplitude vs Frequency

Performance Graph - Advanced Energy / Trek 2200 Series High-Voltage Amplifiers/Piezo Drivers
Veröffentlichungsdatum: 2025-10-28 | Aktualisiert: 2025-11-26