Toshiba SSM6x N- & P-Channel MOSFETs
Toshiba SSM6x N- and P-Channel MOSFETs with high-speed switching operate as both power management and analog switches. These MOSFETs provide very low on-resistance (as low as 1.1mΩ to a 115mΩ maximum) for different gate-to-source voltage ranges. The SSM6x MOSFETs are available in small profile packages with surface mount compatibility. These MOSFETs offer a low drain to source on-resistance, operate as DC-to-DC converters, and drive a 1.2V to 4.5V gate voltage. The Toshiba SSM6x MOSFETs deliver less drain power dissipation (up to 150mW), producing less heat while operating within a 12V to 100V input voltage range.
Features
- 1.5V to 4.5V gate to source drive voltage
- Low on-resistance
- Less drain power dissipation
- AEC-Q101 qualified
- Available packages
- TSOP6F
- UDFN6B
- ES6
- US6
Applications
- High-speed switching applications
- Power management and analog switches
- DC-DC converters with low-on resistance
Specifications
- 12V to 100V input drain to source voltage
- -55°C to +150°C storage temperature range
- 1.1mΩ to 115mΩ on-resistance range
- 150mW drain power dissipation
- 5.5ns rise time
- 2ns fall time
Packaging & Pin Assignments

Veröffentlichungsdatum: 2018-04-10
| Aktualisiert: 2024-04-18