Chip Quik REM Chip Lead-Free Removal Alloy

Chip Quik REM Chip Lead-Free Removal Alloy allows for easy removal of surface-mount (SMD) parts from a PCB. Chip Quick REM Chip Lead-Free Removal Alloy reduces heat and damage to PCBs and SMD parts during removal. The product comes with SMDLT flux and targets precision SMD chips but can also be used for larger SMD and through-hole device removal.

Features

  • Easily remove SMD parts
  • Reduce heat and reduce damage to circuit boards and SMD parts during removal
  • Comes with SMDLT flux
  • RoHS 3 and REACH compliant

Applications

  • Precision SMD devices
  • Larger SMD devices
  • Through-hole devices

Specifications

  • Alloy
    • 120x 6.5" lead-free thin sticks (REM64-THIN-NL)
    • 2x 6.5" lead-free thick sticks (REM1-THICK-NL)
    • 10x 6.5" lead-free thin sticks (REMKIT-THIN-NL)
  • +79°C to +91°C alloy melting point
  • Thickness
    • 0.8mm (REM64-THIN-NL and REMKIT-THIN-NL)
    • 3.175mm (REM1-THICK-NL)
  • SMDLT 2cc/2g squeeze tube flux
  • No-clean flux type
  • REL0 flux classification
  • +100°C flux activation temperature
Veröffentlichungsdatum: 2025-03-31 | Aktualisiert: 2025-04-11