TE Connectivity 2.5mm Centerline GRACE INERTIA Connectors

TE Connectivity's (TE) 2.5mm Centerline GRACE INERTIA Connectors utilize advanced design concepts to facilitate a more stable, reliable, and durable connection. The series features an inertia locking mechanism to prevent defective products caused by half-mating. The mechanism also helps to prevent connectors from being disconnected during movement or transportation. Terminal Position Assurance (TPA) helps ensure the contacts are properly seated in the housing while offering extra protection against contact back-out. The design structure also reduces contact insertion force by as much as 59% during assembly. TE 2.5mm Centerline GRACE INERTIA Connectors offer 2, 3, 5, 6, 8 positions, 50VAC/DC voltage rating, and 3A max. current rating. Ideal applications include air conditioning, refrigerators, cooking, microwave ovens, dishwashers, and industrial controls.

Features

  • Inertia locking mechanism blocks connectors from disconnecting during movement or transportation
  • Locking mechanism also prevents faulty products caused by half mating
  • 4 keying methods and colors
  • Dual beam contact design provides good contact and durability
  • Ergonomic design allows easy assembly
  • One unique contact eases supplier chain management
  • Meets GWT requirement per IEC 60335-1 5th ed. (750°C, without flame), and UL 94V-0 flammability

Applications

  • Air conditioning
  • Refrigerators
  • Cooking
  • Microwave ovens
  • Dishwashers
  • Industrial controls

Specifications

  • 50VAC/DC voltage rating
  • 3A max. current rating
  • 2, 3, 5, 6, 8 positions
  • 2.5mm pitch
  • 28AWG to 22AWG wire size
  • -30°C to +105°C operating temperature range
Veröffentlichungsdatum: 2013-03-07 | Aktualisiert: 2022-03-11