Tallysman TW5394, TW5790 & TW5794 Smart GNSS Antennas
Tallysman TW5394, TW5790, and TW5794 Smart GNSS Antennas are dual-band (L1/L2) antennas that integrate a Tallysman Accutenna® ceramic patch with eXtreme filtering and u-blox ZED-F9P and NEO-D95 GNSS receivers. The antennas feature a simultaneous, multi-constellation capability, including GPS, Glonass, Beidou, and Galileo. The TW5394, TW5790, and TW5794 series provide PointPerfect PPP-RTK augmentation via SPARTN, base/rover operation, and a precise heading solution. The Tallysman TW5394, TW5790, and TW5794 Smart GNSS Antennas offer RS422/485 RJ45 connectors and USB 2.0 Type-A male connectors with a low-profile gray radome housing. The GNSS antennas are ideal for various smart applications, including autonomous driving, smart agriculture, robotics, and unmanned aerial vehicles (UAVs). The TW5790 antennas are also suitable for geodetic surveys, precision timing, subsidence monitoring, and digital twin applications.Features
- Dual-band (L1/L2)
- Multi-constellation (Glonass, Galileo, GPS, Beidou)
- L-Band corrections
- PointPerfect PPP-RTK via SPARTN
- Moving base RTK (TW5394)
- RTK rover operation (TW5790)
- Precise heading
- Base or rover operation
- uBlox ZED-F9P, NEO-D95
- Fixed through hole mounting
- Surface-mount magnetic package (TW5794)
- Low-profile gray radome
- IP67, IP69K package
- RS422/485 RJ45 connector (TW5394)
- USB 2.0 Type-A male connector (TW5790, TW5794)
- Tallysman Accutenna Dual-Feed patch with eXtreme filtering for out-of-band signal rejection
Applications
- Autonomous driving
- Smart agriculture
- Robotics
- UAV
- Geodetic survey
- Precision timing
- Subsidence monitoring
- Digital twin
Specifications
- -40°C to +85°C operating and storage temperature range
- Antenna/receiver
- Multi-band L1/L2
- <1dB typical axial ratio L1
- Signal support
- GPS L1C/A
- GLO L1OF L2OF
- GAL E1B/C E5b
- BDS B1l B2l
- QZSS L1C/A L2C
- 184 channels u-blox F9 engine
- Anti-jamming with active CW detection
- 2400bps continental corrections data rate
- Output
- NMEA 0183, UBX Binary, RTCM v3.3
- Configurable baud rate
- Four-constellation 9Hz update rate:
- 10Hz (GPS+GAL+BDS)
- 20Hz (GPS+GAL)
- 20Hz (GPS+GLO)
- 16Hz(GPS+BDS)
- 25Hz (GPS)
- 5VDC voltage rating
- 200mA current rating
- 5m cable length
Datasheets
Veröffentlichungsdatum: 2024-03-06
| Aktualisiert: 2025-07-07