Switchcraft 3.5mm Panel Mount Stereo Jacks

Switchcraft 3.5mm Panel Mount Stereo Jacks are available in Locking, Flush Mount, or Compact Rear Mount models and mate with any standard 3.5mm plug. The locking and flush mount models are rated for 5,000 insertions/withdrawals minimum and feature a 3 conductor open circuit with a durable nickel-plated copper housing with high-quality beryllium copper contacts. The flush mount jack's contacts are silver plated. The compact rear mount model features a three-conductor open circuit in a nickel-plated brass housing with nickel-plated brass contacts.

Locking

• Mates with any standard 3.5mm plug
• Sealed to IP66 when mated
• Threaded bushing for use with locking plugs
• Rated for 5,000 insertions/withdrawals minimum

• 3 conductor open circuit
• Durable nickel-plated copper housing
• High-quality beryllium copper contacts
• Front or rear mount styles available

 

Flush Mount

• Mates with any standard 3.5mm plug
• Front mount design mounts flush with panel
• Rated for 5,000 insertion/withdrawals
• 3 conductor open circuit
• Durable nickel-plated copper housing
• Silver plated beryllium copper contacts
• Also available sealed

Compact Rear Mount

• Mates with any standard 3.5mm plug
• Compact design
• 3 conductor open circuit
• Nickel plated brass housing
• Nickel plated brass contacts

Veröffentlichungsdatum: 2017-03-27 | Aktualisiert: 2022-07-05