SparkFun LilyPad MP3

SparkFun LilyPad MP3 is an all-in-one audio solution containing an Arduino-compatible microcontroller, MP3 audio decoder chip, micro-SD card socket, and a stereo audio amplifier. SparkFun Lilypad MP3 board comes with a headphone jack and five trigger inputs that can also be used as analog, serial, and I2C (wire) connections. This Mp3 board features a header for an optional RGB rotary encoder and a 5V FTDI basic breakout board for battery charging and reprogramming.

Features

  • ATmega 328p microprocessor with Arduino bootloader (Pro 3.3V/8MHz)
  • VS1053B MP3 (and many other formats) decoder chip
  • TPA2016D2 stereo amplifier
  • MCP73831 3.7V Lipo charger
  • Headphone jack
  • Five trigger inputs that can be used as analog, serial, and I2C ("Wire") connections
  • 5V FTDI basic breakout board for battery recharging and reprogramming
  • Header for optional RGB rotary encoder (not included requires soldering)
Veröffentlichungsdatum: 2019-08-22 | Aktualisiert: 2023-08-03