SOURIAU 5-Pin UTL Field Installation Connectors
Souriau 5-Pin UTL Field Installation Connectors are designed for field wiring, use in tight quarters, or on aerial platforms. Compared to previous models, the 5-pin UTL Connectors feature an updated locking design with a metal coupling latch that ensures an audible click. Users only need a screwdriver to make connections with contacts. These rugged connectors are water-resistant, able to withstand extreme temperatures, and are complementary to existing UTL connectors. Applications include industrial and field facilities as well as mobile equipment where ease of use is the priority.Features
- -40° to 105°C operating temperature
- IP68/IP69K sealing
- UV resistant with F1 material
- Moisture-proof
- Current breaking capacity
- UL94V0/UL94HB standards
Learn More About
Veröffentlichungsdatum: 2017-04-07
| Aktualisiert: 2022-04-07