Siretta ZETA Modem Starter Kits
Siretta ZETA Modem Starter Kits are designed to partner with the ZETA family of industrial IoT modem solutions. The ZETA modems are a family of low-power industrial cellular communication devices with general-purpose interfaces. The ZETA family of modems connect equipment to the LTE Cat 4 / LTE Cat 1 / LTE Cat M / LTE Cat NBIoT networks and provide backward compatibility to the existing 3G / UMTS and 2G / GSM cellular networks. The ZETA Kits include antennas, serial cables, multi-region PSU, and power cables to get a modem up and running quickly.The Siretta ZETA Modem Starter Kits allow the evaluation of different network technologies using existing equipment. Additionally, the kits enable users to test different use case scenarios, swap out components, and verify proof of concept before applying to the end application.
Features
- Standard components to set up your modem
- Compatible with all members of the ZETA modem family
- Quickly connect your device to target equipment
- Evaluate the cellular network with your application
- Evaluate the real-time performance of LTE in the field
- Evaluate the real-time performance of GNSS in the field
- Components optimized for high performance
- Ensure you have a good starting point for your evaluation
- Quickly swap between different cellular technologies
- The starter kit is compatible with global interfaces
- The antenna interface allows evaluation of the intended application antenna in the field
Kit Contents
- SMA Male cellular antenna
- RJ12 Power connector cable
- DB9 RS232 to USB serial interface cable (1.0m)
- USB Serial interface cable (0.5m)
- Multi-region mains PSU (12V @ 2A)
- SMA Male GNSS antenna (Included on ZETA-GEP models)
Technology Chart
Featured Components
Veröffentlichungsdatum: 2021-09-16
| Aktualisiert: 2022-03-11