Silex Technology BR-330AC-LP Low Power Ethernet to Wi-Fi® Bridge
Silex Technology BR-330AC-LP Low Power Ethernet to Wi-Fi® Bridge comes with low power consumption, providing flexibility during installation to have more power source options. This low-power ethernet supports WPA enterprise security and TLS 1.2. The BR-330AC-LP is enabled by the SX-590 module, which provides several medical devices with secure and reliable wireless connectivity. This BR-330AC-LP features single/multi-client bridging, fast roaming, enterprise security, low power consumption, and remote device management. The BR-330AC-LP is the ideal solution to reliably connect ethernet IoT devices to a secure enterprise WiFi network.Features
- Enabled by SX-590
- Low power consumption
- 802.1X Enterprise security
- MAC Address filtering
- Connect single or multiple ethernet devices to secure Wi-Fi network
- Fast-roaming for mobility
- Easy configuration for quick installation
Specifications
- RJ-45 Connector x 1, 10base-T/100base-TX (Auto-detection) wired LAN
- Dual-band 802.11a/b/g/n/ac 1 x 1 wireless standard
- Wi-Fi Security:
- Authentication:
- WPA2-enterprise, WPA-enterprise, WPA2-personal, WPA-personal, and open
- Encryption:
- WEP, AES, and auto
- Authentication:
- 1 x Push switch
- Power, WLAN, and status LED
- -20°C to 70°C Storage temperature range and 20% to 90% RH humidity range
- 0°C to 50°C Operating temperature range, and 20% to 80% RH (non-condensing) humidity range
- 5V DC jack (EIAJ class2) Power
- 126mm x 76mm x 24mm dimensions
Low Power Consumption
Single/Multi-Client Bridging
Fast-Roaming for Mobility
802.1X Enterprise Security
Related Contents
Veröffentlichungsdatum: 2022-09-28
| Aktualisiert: 2024-04-09