Sensata Technologies DARTS Temperature Sensor Probes
Sensata DARTS Temperature Sensor Probes are a line of thin platinum resistance temperature detector (RTD) based temperature sensors. Each sensor configuration is designed to optimize cost-effectiveness, robustness, and high-absolute accuracy. Sensata DARTS temperature sensor probes feature straight and bent configurations, high linearity, and flexibility in insertion depth to facilitate installation on the engine. Typical applications include industrial exhaust gas, HVAC, industrial, rugged immersion, and air temperature sensing.Features
- Thin film platinum temperature sensors displaying high-linearity
- 25mm, 35mm, 40mm, 50mm, and 70mm insertion depth options
- Optional metric and English mounting threads
- Straight and bent configurations for rear housing, 0° to 120° to facilitate installation on the engine
Applications
- Industrial exhaust gas
- HVAC
- Industrial
- Rugged immersion
- Air temperature sensing
- Power generators
- Diesel engines
Typical Sensor Construction
Application Note
Veröffentlichungsdatum: 2018-04-23
| Aktualisiert: 2022-10-27