Features
- Pulse sensor
- PWM speed control function
- Material - Frame: Aluminum, Impeller:Plastics (Flammability: UL94V-1)
- Expected Life - Varies for each model (L10:Survival rate:90% at 60℃, rated voltage, and continuously run in a free air state)
- Lead Wire - +○red -○black Sensor yellow Control brown
- Storage Temperature …-30℃ to +70℃(Non-condensing)
Specifications
- 27.6CFM airflow
- 5600RPM speed
- 24VDC operating supply voltage
Dimensions
Veröffentlichungsdatum: 2013-11-18
| Aktualisiert: 2023-03-06