Pico Technology PicoScope 3000E USB-Powered PC Oscilloscopes
Pico Technology PicoScope 3000E USB-Powered PC Oscilloscopes offer up to 500MHz bandwidth and 5GS/s in a compact, portable, USB-powered package. These oscilloscopes feature four analog channels with 100MHz, 200MHz, 350MHz, and 500MHz bandwidth options and 16 digital logic analyzer channels on MSO models. Advanced PicoScope 7 test and measurement software enables the rapid debugging and performance validation of complex analog and power electronic designs. The Pico 3000E lineup includes standalone oscilloscopes and a kit package with accessories. The PicoScope series is ideal for users working on advanced electronics and diverse embedded system technologies in the laboratory or on the move.Features
- High bandwidth
- Deep memory
- Colored indicators
- SuperSpeed® USB-C® connection
- Shielding reduces noise and harmonic distortion
- High resolution for low-level signals
- FFT spectrum analyzer
- Built-in function generator
- Digital triggering architecture
- Advanced triggers
- Trigger holdoff
- Available a kit with cables, power supply, and user guide
Applications
- Advanced electronics
- Embedded systems design
- Research
- Testing
- Education
- Service and repair
Specifications
- 100MHz, 200MHz, 350MHz, or 500MHz frequency with 5GS/s
- Up to 10-bit resolution
- 2GS capture memory
- 16 digital channels
- Over 40 serial protocol decoders
- PicoScope 7 for Windows®, macOS®, and Linux®
- Support for LabView® and MATLAB®
- Powered from single USB Type-C 3 A port or from USB port plus external Type-C PSU
- 221mm x 173mm x 30mm dimensions
- 0°C to +40°C operating temperature range
- Up to 2000m altitude
Overview
Color Indicators
Additional Resources
Veröffentlichungsdatum: 2025-06-20
| Aktualisiert: 2025-10-27