Phihong AQ15A/AQ15E 15W USB Type-C™ Power Adapters

Phihong AQ15A/AQ15E 15W USB Type-C™ Power Adapters feature US and EU fixed blade chargers with USB Type-C output connectors. The chargers are Class B EMI and comply with US DoE Level VI efficiency standards. The AQ15A/AQ15E series provide voltage drop compensation and various protections, including over-voltage (OVP) and short-circuit (SCP). The Phihong AQ15A/AQ15E 15W USB Adapters are ideal for mobiles, portable, and networking devices. The chargers operate with a 15W output power, a 5VDC output voltage, and 3A max output current rating within a 0°C to +40°C operating temperature range.

Features

  • USB Type-C
  • Fixed blade
  • US and EU plug versions
  • US DoE Level VI compliant
  • Voltage drop compensation
  • Class B EMI
  • 5000m operating altitude
  • Protections
    • Over voltage (OVP)
    • Short circuit (SCP)

Applications

  • Mobile devices
  • Portable devices
  • Networking devices

Specifications

  • 5VDC output voltage
  • 3A max output current
  • 15W output power
  • ±5% output regulation
  • 120mV max ripple and noise
  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz input frequency
  • 80A inrush current
  • 0°C to +40°C operating temperature range
  • -25°C to +60°C storage temperature range
  • 46.5mm x 42.8mm x 23.5mm dimensions
Veröffentlichungsdatum: 2024-03-13 | Aktualisiert: 2024-04-18