Syfer / Knowles VM2 Multilayer Ceramic Chip Capacitors

Syfer / Knowles VM2 Multilayer Ceramic Chip Capacitors provide maximum capacitance of 44nF/1kV and 66nF/630V in a compact chip size. These multi-layer chip capacitors are AEC-Q2000 qualified and RoHS compliant. The VM2 multilayer ceramic chip capacitors are ideal for LLC-type DC/DC converters in demanding environments. These multi-layer chip capacitors feature extended capabilities with novel electrode design, a wide operating temperature range of -55°C to 125°C, and ESR for thermal stability. Typical applications include EV onboard chargers, wireless charging systems, and potentially DC fast-charging infrastructure.

Features

  • 3.2mm x 2.5mm chip size (1210)
  • AEC-Q2000 qualified
  • RoHS compliant
  • Exceptional Equivalent Series Resistance (ESR)

Applications

  • EV onboard chargers
  • Wireless charging systems
  • DC fast-charging infrastructure

Specifications

  • Capacitance range:
    • 39nF to 66nF at 500VDC
    • 39nF to 66nF at 630VDC
    • 27nF to 44nF at 1kVDC
  • 0±30ppm/˚C Temperature Coefficient of Capacitance (TCC)
  • 100GΩ or 1000s (whichever is less) Insulation Resistance (IR)
  • Zero ageing rate
Veröffentlichungsdatum: 2025-11-26 | Aktualisiert: 2025-12-22