Panduit UGB2/0 Universal Ground Bar System
Panduit UGB2/0 Universal Ground Bar System offers a field-wiring terminal for the connection of an equipment grounding conductor in each enclosure and control panel. The field-wiring terminal provides multiple locations or ports for terminating equipment ground conductors from devices inside the panel or enclosure, functioning as the ground bar with the enclosure or panel. The ground bar provides a means to attach and identify the main equipment grounding conductor. Panduit UGB2/0 Universal Ground Bar System features a flexible design that works with all types of wire termination methods, including stripped wire, ferrules, terminals, and compression or mechanical connectors.Features
- Flexible design
- Multiple mounting options
- Unique geometry
- Provides a location for main equipment grounding conductor
- Accepts bare-stripped copper wire from 14AWG to 4AWG
- Accepts wire ferrules from 14AWG to 6AWG
- Provided with all fasteners required for terminating wires
Specifications
- 4- to 18-port options
- UL 467 listed
- CAS 22.2 certified
- Electrolytic copper, tin-plated construction
- Accepts most lugs and terminals with a 1/4" stud hole size
Additional Resources
Veröffentlichungsdatum: 2023-10-05
| Aktualisiert: 2025-01-08