ODU MEDI-SNAP® High-Voltage Connectors

ODU MEDI-SNAP® High-Voltage Connectors enable reliable transmission in accordance with IEC 6066401. These connectors include specific pin layouts, which help in avoiding hot plugging. The ODU MEDI-SNAP connectors feature a break-away or push-pull locking principle and up to 5000 mating cycles. These connectors also feature 600VRMS (850V peak) maximum operating voltage according to DIN EN IEC 60664-1:2022-07. The ODU MEDI-SNAP connectors are IP68/IP64-rated and are available in black, gray, and orange colors. These connectors are used in RF and PF ablation, medical, and high-voltage applications.

Features

  • Up to 5000 mating cycles
  • 600VRMS (850V peak) maximum operating voltage according to DIN EN IEC 60664-1:2022-07 
  • Up to 75% weight reduction with plastic housing
  • IP68/IP64-rated
  • -50°C to 120°C operating temperature range
  • Cu-alloy with gold finish contact
  • Available in black, gray, and orange colors

Applications

  • RF and PF ablation
  • Medical
  • High-voltage requirements
View Results ( 4 ) Page
Teilnummer Datenblatt Nennstrom Nennspannung Anzahl der Kontakte Gehäusegröße Kontakt-Gender Montage Kontaktüberzug Drahtstärke Farbe Gehäusematerial IP-Schutzklassen
G42MC8-T05MPQL-0091 G42MC8-T05MPQL-0091 Datenblatt 16 A 5 Contact 2 Pin (Male) Solder Gold 16 AWG Black Polysulfone (PSU) IP64
GABMFG-P10LFH9-0001 GABMFG-P10LFH9-0001 Datenblatt 7.5 A 450 V 10 Contact 3.5 Socket (Female) Solder Gold 20 AWG Gray Polyetherimide (PEI) IP68
S3BMFG-P10MFH9-0270 S3BMFG-P10MFH9-0270 Datenblatt 7.5 A 450 V 10 Contact 3.5 Pin (Male) Solder Gold 20 AWG Gray Polyetherimide (PEI) IP68
S42MC9-T05LPQ9-748S S42MC9-T05LPQ9-748S Datenblatt 16 A 5 Contact 2 Socket (Female) Solder Gold 16 AWG Orange Polysulfone (PSU) IP64
Veröffentlichungsdatum: 2024-12-30 | Aktualisiert: 2025-06-18