NEUTRIK B Series XLR Connectors

NEUTRIK B Series XLR Connectors offer the same features as NEUTRIK's A Series: plastic housing, various ground options, and a tulip-type female contact design with high contact pressure. The B Series has the added feature of a metal ring on the shell (nickel or black) that offers complete EMC and RF protection. The series is available as three-pole female and male connectors, including a version with eight ground contacts for improved conductivity of the mating shell to ground.

Features

  • Small XLR receptacles with high packing density
  • Metal ring on shell (nickel or black) for complete EMC and RF protection
  • Plastic housing
  • Various ground options
  • Tulip-type female contact design with high contact pressure
  • 3-pole female and male connectors, including a version with 8 ground contacts for improved conductivity of mating shell to ground
Veröffentlichungsdatum: 2017-08-07 | Aktualisiert: 2024-12-16