Murrelektronik X-Coded M12 Cordsets
Murrelektronik X-Coded M12 Cordsets feature connection technology for high bandwidth industrial applications. These cordsets can transfer data at speeds of up to 10Gbps, and a metal cross (X shape) in the connector safely separates the four data pairs from one another. The internal shielding on these cordsets protects the cable from external interference. Murrelektronik X-Coded M12 Cordsets have an IP65/IP67 protection rating, lengths up to 50m, and a soldered shield connection between the cable and connector.Features
- High-speed data transfer
- Metal cross design
- Soldered shield connection between cable and connector
- Internal shielding
- Highly resistant PUR cables
- Connection technology
Specifications
- 10Gbps data transfer rate per CAT 6A (ISO/IEC 11801)
- 360° shielding end to end
- IP65/IP67 protection rating
- Lengths to 50m
Veröffentlichungsdatum: 2022-12-09
| Aktualisiert: 2023-02-21