FCT D-Sub In-Flight Entertainment Connectors

FCT High-Density D-Sub Connectors for In-Flight Entertainment are a selection of mixed-contact D-subs that along with spring locks allow for secure locking with 10lbs. to 12lbs. of retention force for high reliability in heavy vibration environments, such as in-flight entertainment systems used in the commercial air industry. These FCT D-subs include crimp and poke connectors that have internal metal contact retention clip rings. This feature provides a minimum pull-out force of 9lbs. as required by MIL-DTL-24308m and a higher end-user life cycle for applications in which field contact replacement or repair is a common requirement.

Features

  • Internal metal contact retention clip rings
  • Provides minimum pull-out force of 9lbs
  • Meets requirements of MIL-DTL-24308
  • High end-user life cycle

Pin Connector Example

Mechanical Drawing - FCT D-Sub In-Flight Entertainment Connectors
Veröffentlichungsdatum: 2013-12-18 | Aktualisiert: 2022-03-11