Mini-Circuits PMA4-33GLN+ Monolithic Amplifiers
Mini-Circuits PMA4-33GLN+ Monolithic Amplifiers are E-PHEMT based, low noise, dual chip, MMIC amplifiers. The amplifiers have a unique combination of low noise, high gain and high IP3, making this amplifier ideal for sensitive, high-dynamic-range receiver applications. This design operates on a single 5V supply, is well matched for 50Ω systems, and comes in a 4mm x 4mm low-profile package accommodating dense circuit board layouts.Features
- Low noise figure, 0.47dB typ. at 900MHz
- High gain, 39dB typ. at 900MHz
- High OIP3, +40dBm typ. at 900MHz
- High Pout, P1dB 22.6dBm typ. at 900MHz
Applications
- Base station infrastructure
- Portable Wireless
- LTE
- GPS
- GSM
- Airborne radar
Veröffentlichungsdatum: 2022-04-21
| Aktualisiert: 2022-04-28