The TCAL6408 supplies programmable output drive strength, latchable inputs, pull-up/pull-down resistors, and configurable open-drain or push-pull outputs, delivering flexible and enhanced I/O performance with minimal power consumption and reduced EMI. Furthermore, it supports independent logic and main power supplies, with the ability to select the main power source through a jumper.
The Mikroe Expand 17 Click is excellent for applications demanding additional I/Os, such as controlling switches, sensors, push buttons, and LEDs.
Features
- On-board module from Texas Instruments TCAL6408 8-bit I/O expander
- 8-bit I/O expander
- Programmable output drive strength and pull-up/pull-down resistors
- Configurable open drain or push-pull outputs
- Latchable inputs and maskable interrupts
- Independent logic and main power supplies
- I2C interface
- ClickID
- mikroBUS™ compatibility
- 3.3V or External input voltage
- M (42.9mm x 25.4mm) dimensions
Applications
- Controlling switches
- Sensors
- Pushbuttons
- LEDs
Overview
Veröffentlichungsdatum: 2024-11-22
| Aktualisiert: 2024-11-28